Part Details for P6KE56A by Sussex Semiconductor Inc
Overview of P6KE56A by Sussex Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P6KE56A
P6KE56A CAD Models
P6KE56A Part Data Attributes
|
P6KE56A
Sussex Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
P6KE56A
Sussex Semiconductor Inc
Trans Voltage Suppressor Diode, 47.8V V(RWM), Unidirectional
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SUSSEX SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 47.8 V | |
Surface Mount | NO |
Alternate Parts for P6KE56A
This table gives cross-reference parts and alternative options found for P6KE56A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE56A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6KE56A | Trans Voltage Suppressor Diode, 47.8V V(RWM), Unidirectional | Kuwait Semiconductor Co Ltd | P6KE56A vs P6KE56A |
P6KE56A | Trans Voltage Suppressor Diode, 47.8V V(RWM), Unidirectional | Goodwork Semiconductor Co Ltd | P6KE56A vs P6KE56A |
P6KE56A | Trans Voltage Suppressor Diode, 47.8V V(RWM), Unidirectional | Transpro Electronics Corp | P6KE56A vs P6KE56A |
P6KE56A | Trans Voltage Suppressor Diode, 600W, 47.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | Continental Device India Ltd | P6KE56A vs P6KE56A |
P6KE56A | Trans Voltage Suppressor Diode, | Daco Semiconductor Co Ltd | P6KE56A vs P6KE56A |
P6KE56A | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | P6KE56A vs P6KE56A |
P6KE56A | Trans Voltage Suppressor Diode, 47.8V V(RWM), Unidirectional | Bytesonic Corporation | P6KE56A vs P6KE56A |
P6KE56A | Trans Voltage Suppressor Diode, 600W, 47.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | DC Components Co Ltd | P6KE56A vs P6KE56A |
P6KE56A | Trans Voltage Suppressor Diode, 47.8V V(RWM), Unidirectional, | LRC Leshan Radio Co Ltd | P6KE56A vs P6KE56A |
P6KE56A | Transient Suppressor | MDE Semiconductor Inc | P6KE56A vs P6KE56A |