P6KE540A-XX-T30
Taitron Components Inc
Description: Trans Voltage Suppressor Diode,

Overview of P6KE540A-XX-T30 by Taitron Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
54102-T30-08 Amphenol Communications Solutions 54102-T30-08-B/S.100\\ HDR
54102-T30-00 Amphenol Communications Solutions 54102-T30-00-BERG 0.100 HEADER
54102-T30-07 Amphenol Communications Solutions 54102-T30-07-BERG 0.100 HEADER

CAD Models for P6KE540A-XX-T30 by Taitron Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P6KE540A-XX-T30 by Taitron Components Inc

P6KE540A-XX-T30
Taitron Components Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TAITRON COMPONENTS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
567 V
Breakdown Voltage-Min
513 V
Breakdown Voltage-Nom
540 V
Case Connection
ISOLATED
Clamping Voltage-Max
740 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF)
5 V
JEDEC-95 Code
DO-204AC
JESD-30 Code
O-PALF-W2
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Reference Standard
MIL-STD-750
Rep Pk Reverse Voltage-Max
486 V
Reverse Current-Max
1 µA
Reverse Test Voltage
486 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. P6KE540A-XX-T30
    Taitron Components Inc
    Trans Voltage Suppressor Diode,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P6KE540A-XX-T30 by Taitron Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P6KE540A-XX-T30 by Taitron Components Inc

Select Manufacturer
Which Manufacturer of P6KE540A-XX-T30 would you like to use for your alert(s)?
  • Please alert me when P6KE540A-XX-T30 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P6KE540A-XX-T30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P6KE540A-XX-T30 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P6KE540A-XX-T30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P6KE540A-XX-T30.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P6KE540A-XX-T30 by Taitron Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: