Part Details for P6KE530CA-AT/B by Pulse Electronics Corporation
Overview of P6KE530CA-AT/B by Pulse Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P6KE530CA-AT/B
P6KE530CA-AT/B CAD Models
P6KE530CA-AT/B Part Data Attributes
|
P6KE530CA-AT/B
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
P6KE530CA-AT/B
Pulse Electronics Corporation
Transient Suppressor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | DO-15, 2 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN | |
Breakdown Voltage-Max | 556.5 V | |
Breakdown Voltage-Min | 503.5 V | |
Breakdown Voltage-Nom | 530 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 725 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | AEC-Q101; MIL-STD-750; UL CERTIFIED | |
Rep Pk Reverse Voltage-Max | 450 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 450 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for P6KE530CA-AT/B
This table gives cross-reference parts and alternative options found for P6KE530CA-AT/B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE530CA-AT/B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5SMC24A-AT/7 | Transient Suppressor, | Pulse Electronics Corporation | P6KE530CA-AT/B vs 1.5SMC24A-AT/7 |