There are no models available for this part yet.
Overview of P6KE530CA/TR13 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLC001AJE-TR13/NOPB | Texas Instruments | Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85 | |
CLC001AJE-TR13 | Texas Instruments | Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85 |
Price & Stock for P6KE530CA/TR13 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-P6KE530CA/TR13TR-ND
|
DigiKey | TVS DO-204AC 450V 725V Min Qty: 4000 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1108 / $0.1440 | Buy Now | |
DISTI #
P6KE530CA/TR13
|
Avnet Americas | Transient Voltage Suppressor Bi-Directional 450V 600W 2-Pin DO-15 T/R - Tape and Reel (Alt: P6KE530CA/TR13) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
603-P6KE530CA/TR13
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes P6KE DO-204AC 450V 725V RoHS: Compliant | 0 |
|
$0.1210 / $0.5200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Lead time: 14 Weeks | 0 |
|
$0.0919 | Buy Now | ||
DISTI #
P6KE530CA/TR13
|
TTI | ESD Protection Diodes / TVS Diodes P6KE DO-204AC 450V 725V RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1180 / $0.1210 | Buy Now | |
Ozdisan Elektronik | DIODE TVS 600W 450V DO15 THT | 0 |
|
$0.1693 / $0.1947 | RFQ |
CAD Models for P6KE530CA/TR13 by YAGEO Corporation
Part Data Attributes for P6KE530CA/TR13 by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
DO-15, 2 PIN
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
18 Weeks
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN
|
Breakdown Voltage-Max
|
556.5 V
|
Breakdown Voltage-Min
|
503.5 V
|
Breakdown Voltage-Nom
|
530 V
|
Case Connection
|
ISOLATED
|
Clamping Voltage-Max
|
725 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-204AC
|
JESD-30 Code
|
O-PALF-W2
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
600 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
265
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
5 W
|
Reference Standard
|
IEC-61000-4-2; UL CERTIFIED
|
Rep Pk Reverse Voltage-Max
|
450 V
|
Reverse Current-Max
|
1 µA
|
Reverse Test Voltage
|
450 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|