Part Details for P6KE51H16 by Rectron Semiconductor
Overview of P6KE51H16 by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for P6KE51H16
P6KE51H16 CAD Models
P6KE51H16 Part Data Attributes
|
P6KE51H16
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
P6KE51H16
Rectron Semiconductor
Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-15
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 56.1 V | |
Breakdown Voltage-Min | 45.9 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for P6KE51H16
This table gives cross-reference parts and alternative options found for P6KE51H16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE51H16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6KE51M14 | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-15 | Rectron Semiconductor | P6KE51H16 vs P6KE51M14 |
P6KE51H12 | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-15 | Rectron Semiconductor | P6KE51H16 vs P6KE51H12 |
P6KE51U16 | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-15 | Rectron Semiconductor | P6KE51H16 vs P6KE51U16 |
P6KE51H14 | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-15 | Rectron Semiconductor | P6KE51H16 vs P6KE51H14 |
P6KE51U12 | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-15 | Rectron Semiconductor | P6KE51H16 vs P6KE51U12 |
P6KE51H13 | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-15 | Rectron Semiconductor | P6KE51H16 vs P6KE51H13 |
P6KE51H17 | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-15 | Rectron Semiconductor | P6KE51H16 vs P6KE51H17 |
P6KE51H15 | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-15 | Rectron Semiconductor | P6KE51H16 vs P6KE51H15 |
P6KE51M16 | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-15 | Rectron Semiconductor | P6KE51H16 vs P6KE51M16 |
P6KE51U13 | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-15 | Rectron Semiconductor | P6KE51H16 vs P6KE51U13 |