P6KE51CA-7-B
Diodes Incorporated
Description: Trans Voltage Suppressor Diode, 600W, 43.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2

Overview of P6KE51CA-7-B by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for P6KE51CA-7-B by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P6KE51CA-7-B by Diodes Incorporated

P6KE51CA-7-B
Diodes Incorporated
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIODES INC
Part Package Code
DO-15
Package Description
O-PALF-W2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
53.6 V
Breakdown Voltage-Min
48.5 V
Breakdown Voltage-Nom
51.05 V
Case Connection
ISOLATED
Clamping Voltage-Max
70.1 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-15
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
BIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
43.6 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. P6KE51CA-7-B
    Diodes Incorporated
    Trans Voltage Suppressor Diode, 600W, 43.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2
    VS

Alternate Parts for P6KE51CA-7-B

This table gives cross-reference parts and alternative options found for P6KE51CA-7-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE51CA-7-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SSA43CA Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon Semicon Components Inc P6KE51CA-7-B vs SSA43CA
P6KE51CA Trans Voltage Suppressor Diode, 600W, 43.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Sensitron Semiconductors P6KE51CA-7-B vs P6KE51CA
P6KE51CA Trans Voltage Suppressor Diode, 600W, 43.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, DO-15, 2 PIN Fairchild Semiconductor Corporation P6KE51CA-7-B vs P6KE51CA
P6KE51CTR Trans Voltage Suppressor Diode, 600W, 41.3V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, T-18, 2 PIN Microsemi Corporation P6KE51CA-7-B vs P6KE51CTR
P6KE51C-G Trans Voltage Suppressor Diode, 600W, 41.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, LEAD FREE, PLASTIC PACKAGE-2 Sensitron Semiconductors P6KE51CA-7-B vs P6KE51C-G
P6KE51CA-A Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon Diodes Incorporated P6KE51CA-7-B vs P6KE51CA-A
SA43CA 500 Watt Peak Power MiniMOSORB™ Zener Transient Voltage Suppressors, 0-BLKBX - Bulk Box onsemi P6KE51CA-7-B vs SA43CA
P6KE51CA-GT3 Trans Voltage Suppressor Diode, 600W, 43.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, LEAD FREE, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd P6KE51CA-7-B vs P6KE51CA-GT3
P6KE51CAB Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-15 Littelfuse Inc P6KE51CA-7-B vs P6KE51CAB
P6KE51CATR Trans Voltage Suppressor Diode, 600W, 43.6V V(RWM), Bidirectional, 1 Element, Silicon, World Products Inc P6KE51CA-7-B vs P6KE51CATR
Part Number Description Manufacturer Compare
P6KE51CA-A Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon Diodes Incorporated P6KE51CA-7-B vs P6KE51CA-A
P6KE51CA-GT3 Trans Voltage Suppressor Diode, 600W, 43.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, LEAD FREE, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd P6KE51CA-7-B vs P6KE51CA-GT3
SA45CTR Trans Voltage Suppressor Diode, 500W, 45V V(RWM), Bidirectional, 1 Element, Silicon, World Products Inc P6KE51CA-7-B vs SA45CTR
MQP5KE43CAE3TR Trans Voltage Suppressor Diode, 500W, 43V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation P6KE51CA-7-B vs MQP5KE43CAE3TR
MQP5KE45CE3 Trans Voltage Suppressor Diode, 500W, 45V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation P6KE51CA-7-B vs MQP5KE45CE3
SA43C Trans Voltage Suppressor Diode, 500W, 43V V(RWM), Bidirectional, 1 Element, Silicon, DO-15 Semtech Corporation P6KE51CA-7-B vs SA43C
MXP5KE43CE3TR Trans Voltage Suppressor Diode, 500W, 43V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation P6KE51CA-7-B vs MXP5KE43CE3TR
P5KE43CA-TP-HF Trans Voltage Suppressor Diode, 500W, 43V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, Micro Commercial Components P6KE51CA-7-B vs P5KE43CA-TP-HF
MXP5KE43C Trans Voltage Suppressor Diode, 500W, 43V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation P6KE51CA-7-B vs MXP5KE43C
MQP5KE43CATR Trans Voltage Suppressor Diode, 500W, 43V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation P6KE51CA-7-B vs MQP5KE43CATR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P6KE51CA-7-B by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P6KE51CA-7-B by Diodes Incorporated

Select Manufacturer
Which Manufacturer of P6KE51CA-7-B would you like to use for your alert(s)?
  • Please alert me when P6KE51CA-7-B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P6KE51CA-7-B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P6KE51CA-7-B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P6KE51CA-7-B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P6KE51CA-7-B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P6KE51CA-7-B by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: