Part Details for P6KE51AHE3/54 by Vishay Intertechnologies
Overview of P6KE51AHE3/54 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6KE51AHE3/54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75R0954
|
Newark | Transient Voltage Suppression Diode, Repetitive Peak Reverse Voltage:-, Average Forward Current:-, Diode Configuration:Single, Forward Voltage Max:-, Reverse Recovery Time:-, Forward Surge Current:100A, Diode Case Style:Do-204Ac Rohs Compliant: Yes |Vishay P6KE51AHE3/54 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2080 / $0.2250 | Buy Now |
DISTI #
P6KE51AHE3/54
|
Avnet Americas | Diode TVS Single Uni-Dir 43.6V 600W 2-Pin DO-15 T/R - Tape and Reel (Alt: P6KE51AHE3/54) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1723 | Buy Now |
DISTI #
625-P6KE51AHE3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 51V Unidirect AEC-Q101 Qualified RoHS: Compliant | 0 |
|
$0.1840 / $0.2140 | Order Now |
DISTI #
P6KE51AHE3/54
|
TTI | ESD Protection Diodes / TVS Diodes 600W 51V Unidirect AEC-Q101 Qualified RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.2270 | Buy Now |
DISTI #
P6KE51AHE3/54
|
EBV Elektronik | (Alt: P6KE51AHE3/54) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for P6KE51AHE3/54
P6KE51AHE3/54 CAD Models
P6KE51AHE3/54 Part Data Attributes
|
P6KE51AHE3/54
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P6KE51AHE3/54
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 600W, 43.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 53.6 V | |
Breakdown Voltage-Min | 48.5 V | |
Breakdown Voltage-Nom | 51 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 70.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 43.6 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for P6KE51AHE3/54
This table gives cross-reference parts and alternative options found for P6KE51AHE3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE51AHE3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6KE51A | Trans Voltage Suppressor Diode, 600W, 43.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | P6KE51AHE3/54 vs P6KE51A |
P6KE51AG | Trans Voltage Suppressor Diode, 600W, 43.6V V(RWM), Unidirectional, 1 Element, Silicon, LEAD FREE, PLASTIC, SURMETIC40, CASE 017AA-01, 2 PIN | Littelfuse Inc | P6KE51AHE3/54 vs P6KE51AG |
P6KE51 | Trans Voltage Suppressor Diode, 600W, 41.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Rectron Semiconductor | P6KE51AHE3/54 vs P6KE51 |
P6KE51A | Trans Voltage Suppressor Diode, 600W, 43.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-15 | Semtech Corporation | P6KE51AHE3/54 vs P6KE51A |
P6KE51 | Trans Voltage Suppressor Diode, 600W, 41.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | Viking Tech Corp | P6KE51AHE3/54 vs P6KE51 |
P6KE51A | Trans Voltage Suppressor Diode, 600W, 43.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Uniohm Corp | P6KE51AHE3/54 vs P6KE51A |
P6KE51A | Trans Voltage Suppressor Diode, 600W, 43.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT PACKAGE-2 | World Products Inc | P6KE51AHE3/54 vs P6KE51A |
P6KE51 | Trans Voltage Suppressor Diode, 600W, 41.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | Surge Components Inc | P6KE51AHE3/54 vs P6KE51 |
P6KE51A | Trans Voltage Suppressor Diode, 600W, 43.6V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, T-18, 2 PIN | Microsemi Corporation | P6KE51AHE3/54 vs P6KE51A |
P6KE51A | Trans Voltage Suppressor Diode, 600W, 43.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, DO-15, 2 PIN | Central Semiconductor Corp | P6KE51AHE3/54 vs P6KE51A |