Part Details for P6KE51A-B by Littelfuse Inc
Overview of P6KE51A-B by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6KE51A-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y3669
|
Newark | Tvs Diode Axial Lead - Bulk/ Bulk |Littelfuse P6KE51A-B RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1220 / $0.1360 | Buy Now |
DISTI #
P6KE51A-BLF-ND
|
DigiKey | TVS DIODE 43.6VWM 70.1VC DO204AC Min Qty: 1000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1457 | Buy Now |
DISTI #
576-P6KE51A-B
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 51A Uni-Directional RoHS: Compliant | 0 |
|
$0.1400 / $0.4900 | Order Now |
DISTI #
P6KE51A-B
|
TTI | ESD Protection Diodes / TVS Diodes 600W 51A Uni-Directional RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.1400 / $0.1490 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 600W 43.6V DO15 THT BULK | 0 |
|
$0.2238 / $0.2574 | RFQ |
Part Details for P6KE51A-B
P6KE51A-B CAD Models
P6KE51A-B Part Data Attributes
|
P6KE51A-B
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P6KE51A-B
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 43.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-15 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 53.6 V | |
Breakdown Voltage-Min | 48.5 V | |
Breakdown Voltage-Nom | 51 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 70.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 43.6 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for P6KE51A-B
This table gives cross-reference parts and alternative options found for P6KE51A-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE51A-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6KE51L-Z15-R | Trans Voltage Suppressor Diode, 600W, 41.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | Unisonic Technologies Co Ltd | P6KE51A-B vs P6KE51L-Z15-R |
P6KE51-13 | Trans Voltage Suppressor Diode, 600W, 41.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-15 | Diodes Incorporated | P6KE51A-B vs P6KE51-13 |
P6KE51-HF | Trans Voltage Suppressor Diode, 600W, 41.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | Comchip Technology Corporation Ltd | P6KE51A-B vs P6KE51-HF |
P6KE51A-54 | Trans Voltage Suppressor Diode, 600W, 43.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC, DO-214AC, 2 PIN | Vishay Semiconductors | P6KE51A-B vs P6KE51A-54 |
P6KE51ARL | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CB417, 2 PIN | STMicroelectronics | P6KE51A-B vs P6KE51ARL |
P6KE51ATA | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE | Motorola Mobility LLC | P6KE51A-B vs P6KE51ATA |
P6KE51A-AP-HF | Trans Voltage Suppressor Diode, 600W, 43.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | Micro Commercial Components | P6KE51A-B vs P6KE51A-AP-HF |
P6KE51AB | Trans Voltage Suppressor Diode, 600W, 43.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-15 | Crydom Inc | P6KE51A-B vs P6KE51AB |
P6SE51A | Trans Voltage Suppressor Diode, 600W, 44V V(RWM), Unidirectional, 1 Element, Silicon | Semicon Components Inc | P6KE51A-B vs P6SE51A |
P6KE51L-Z15-B | Trans Voltage Suppressor Diode, 600W, 41.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | Unisonic Technologies Co Ltd | P6KE51A-B vs P6KE51L-Z15-B |