P6KE440A
Description: Trans Voltage Suppressor Diode, 376V V(RWM), Unidirectional

Overview of P6KE440A by Bytesonic Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for P6KE440A by Bytesonic Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P6KE440A by Bytesonic Corporation

P6KE440A
Bytesonic Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BYTESONIC ELECTRONICS CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
462 V
Breakdown Voltage-Min
418 V
Breakdown Voltage-Nom
440 V
Case Connection
ISOLATED
Clamping Voltage-Max
600 V
Configuration
SINGLE
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Rep Pk Reverse Voltage-Max
376 V
Surface Mount
NO
Technology
AVALANCHE
Want to compare parts?
  1. P6KE440A
    Bytesonic Corporation
    Trans Voltage Suppressor Diode, 376V V(RWM), Unidirectional
    VS

Alternate Parts for P6KE440A

This table gives cross-reference parts and alternative options found for P6KE440A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE440A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P6KE440A Trans Voltage Suppressor Diode, 376V V(RWM), Unidirectional Zowie Technology Corp P6KE440A vs P6KE440A
P6KE440A Trans Voltage Suppressor Diode, 376V V(RWM), Unidirectional, Microsemi Corporation P6KE440A vs P6KE440A
P6KE440A Trans Voltage Suppressor Diode, 600W, 376V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, DC Components Co Ltd P6KE440A vs P6KE440A
P6KE440A Trans Voltage Suppressor Diode, 376V V(RWM), Unidirectional Suzhou Good-Ark Electronics Co Ltd P6KE440A vs P6KE440A
P6KE440A Trans Voltage Suppressor Diode, 376V V(RWM), Unidirectional Kuwait Semiconductor Co Ltd P6KE440A vs P6KE440A
P6KE440A Trans Voltage Suppressor Diode, Daco Semiconductor Co Ltd P6KE440A vs P6KE440A

Related Parts for P6KE440A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P6KE440A by Bytesonic Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P6KE440A by Bytesonic Corporation

Select Manufacturer
Which Manufacturer of P6KE440A would you like to use for your alert(s)?
  • Please alert me when P6KE440A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P6KE440A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P6KE440A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P6KE440A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P6KE440A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P6KE440A by Bytesonic Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: