There are no models available for this part yet.
Overview of P6KE43A by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 15 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for P6KE43A by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64AH8066
|
Newark | Tvs Diode, 600W, 36.8V, Unidir, Do-204Ac Rohs Compliant: Yes |Littelfuse P6KE43A RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Reel | 1551 |
|
$0.3780 / $0.4340 | Buy Now | |
DISTI #
06R1781
|
Newark | Tvs Diode, 600W, 43V, Do-15, Product Range:P6Ke Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:36.8V, Clamping Voltage Max:59.3V, Diode Case Style:Do-15, No. Of Pins:2Pins, Minimum Breakdown Voltage:40.9V Rohs Compliant: Yes |Littelfuse P6KE43A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1310 | Buy Now | |
DISTI #
P6KE43ALFCT-ND
|
DigiKey | TVS DO15 36.8V 600W UNIDIR Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3825 In Stock |
|
$0.1081 / $0.6400 | Buy Now | |
DISTI #
576-P6KE43A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 36.8Vr 600W 10.1A 5% Uni-Directional RoHS: Compliant | 5910 |
|
$0.1080 / $0.6100 | Buy Now | |
DISTI #
71336753
|
RS | 600W Axial Leaded Transient Voltage Suppression (TVS) Diode | Littelfuse P6KE43A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4030 / $0.5760 | RFQ | |
Future Electronics | P6KE Series 59.3 V 0.6 kW Through Hole Uni-Directional TVS Diode - DO-204AC RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1060 / $0.1150 | Buy Now | ||
Future Electronics | P6KE Series 59.3 V 0.6 kW Through Hole Uni-Directional TVS Diode - DO-204AC RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1060 / $0.1150 | Buy Now | ||
DISTI #
63366144
|
Verical | TVS Diode Single Uni-Dir 36.8V 600W 2-Pin DO-15 T/R Min Qty: 414 Package Multiple: 1 Date Code: 2201 | Americas - 1713 |
|
$0.1476 | Buy Now | |
Bristol Electronics | Min Qty: 14 | 59 |
|
$0.1875 / $0.3750 | Buy Now | ||
Quest Components | Transient Suppressor Diode, Single, Uni-Directional, 36.8 Volt, DO-204AC | 1370 |
|
$0.2420 / $0.6050 | Buy Now |
CAD Models for P6KE43A by Littelfuse Inc
Part Data Attributes for P6KE43A by Littelfuse Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SEMITRON
|
Part Package Code
|
DO-15
|
Pin Count
|
2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Samacsys Manufacturer
|
LITTELFUSE
|
Breakdown Voltage-Max
|
45.2 V
|
Breakdown Voltage-Min
|
40.9 V
|
Breakdown Voltage-Nom
|
43 V
|
Case Connection
|
ISOLATED
|
Clamping Voltage-Max
|
59.3 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-204AC
|
JESD-30 Code
|
O-PALF-W2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
600 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
265
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
5 W
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
36.8 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Alternate Parts for P6KE43A
This table gives cross-reference parts and alternative options found for P6KE43A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE43A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6KE43 | Transient Suppressor, | Dean Technology | P6KE43A vs P6KE43 |
P6KE43 | Trans Voltage Suppressor Diode, 600W, 34.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN | SEMIKRON | P6KE43A vs P6KE43 |
P6KE43A | Surface Mount TVS Diode; Direction: Single; PPK Max (W): 600W; Condition: 10×1000us; VRWM Max (V): 36.8V; VBR Min (V): 40.9V; VBR Max (V): 45.2V; IR Max (uA): 5uA; VC Max (V): 59.3V; Package: DO-15 | Galaxy Microelectronics | P6KE43A vs P6KE43A |
P6KE43A-B | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon | Frontier Electronics Co Ltd | P6KE43A vs P6KE43A-B |
P6KE43 | Trans Voltage Suppressor Diode, 600W, 34.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-15 | Diodes Incorporated | P6KE43A vs P6KE43 |
P6KE43A | Trans Voltage Suppressor Diode, 600W, 36.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN | Pulse Electronics Corporation | P6KE43A vs P6KE43A |
P6KE43A-E3/73 | Trans Voltage Suppressor Diode, 600W, 36.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN | Vishay Intertechnologies | P6KE43A vs P6KE43A-E3/73 |
P6KE43A_R2_10001 | Trans Voltage Suppressor Diode, 600W, 36.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | PanJit Semiconductor | P6KE43A vs P6KE43A_R2_10001 |
P6KE43 | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon | TDK Micronas GmbH | P6KE43A vs P6KE43 |
P6KE43R0 | Trans Voltage Suppressor Diode, 600W, 34.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN | Taiwan Semiconductor | P6KE43A vs P6KE43R0 |