Diodes
P6KE39CA
Description: Trans Voltage Suppressor Diode, 600W, 33.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, DO-15, 2 PIN

Overview of P6KE39CA by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for P6KE39CA by Fairchild Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-P6KE39CA-ND
DigiKey TRANS VOLTAGE SUPPRESSOR DIODE, Min Qty: 1563 Container: Bulk MARKETPLACE PRODUCT 1563
In Stock
  • 1,563 $0.2000
$0.2000 Buy Now
Rochester Electronics P6KE39 - Trans Voltage Suppressor Diode, 600W, 33.3V, Bidirectional, DO-15 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 1563
  • 1 $0.1970
  • 25 $0.1931
  • 100 $0.1852
  • 500 $0.1773
  • 1,000 $0.1675
$0.1675 / $0.1970 Buy Now

CAD Models for P6KE39CA by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P6KE39CA by Fairchild Semiconductor Corporation

P6KE39CA
Fairchild Semiconductor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
DO-15
Package Description
DO-15, 2 PIN
Pin Count
2
Manufacturer Package Code
AXIAL LEADED, JEDEC DO204, VARIATION AC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Breakdown Voltage-Max
41 V
Breakdown Voltage-Min
37.1 V
Breakdown Voltage-Nom
39 V
Case Connection
ISOLATED
Clamping Voltage-Max
53.9 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-15
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
BIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
33.3 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. P6KE39CA
    Fairchild Semiconductor Corporation
    Trans Voltage Suppressor Diode, 600W, 33.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, DO-15, 2 PIN
    VS

Alternate Parts for P6KE39CA

This table gives cross-reference parts and alternative options found for P6KE39CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE39CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P6KE39CA-T Trans Voltage Suppressor Diode, 600W, 33.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diodes Incorporated P6KE39CA vs P6KE39CA-T
P6SE39CA Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon Semicon Components Inc P6KE39CA vs P6SE39CA
P6KE39CA Zener 39V 5% Clipper, 4000-REEL onsemi P6KE39CA vs P6KE39CA
P6KE39CA-GT3 Trans Voltage Suppressor Diode, 600W, 33.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, LEAD FREE, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd P6KE39CA vs P6KE39CA-GT3
P6KE39CA-E3/73 Trans Voltage Suppressor Diode, 600W, 33.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN Vishay Intertechnologies P6KE39CA vs P6KE39CA-E3/73
P6KE39CA Trans Voltage Suppressor Diode, 600W, 33.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN SEMIKRON P6KE39CA vs P6KE39CA
P6KE39CA Trans Voltage Suppressor Diode, 600W, 33.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd P6KE39CA vs P6KE39CA
P6KE39CA-E3/73 DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-204AC, PLASTIC, DO-15, 2 PIN, Transient Suppressor Vishay Semiconductors P6KE39CA vs P6KE39CA-E3/73
SA33CARL 500W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 59-09, 2 PIN onsemi P6KE39CA vs SA33CARL
P6KE39CA Trans Voltage Suppressor Diode, 600W, 33.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Promax-Johnton Electronic Corporation P6KE39CA vs P6KE39CA
Part Number Description Manufacturer Compare
JANTXV1N6120A Trans Voltage Suppressor Diode, 500W, 29.7V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS, E, 2 PIN Defense Logistics Agency P6KE39CA vs JANTXV1N6120A
P6KE39CA-G Trans Voltage Suppressor Diode, 600W, 33.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, LEAD FREE, PLASTIC PACKAGE-2 Sensitron Semiconductors P6KE39CA vs P6KE39CA-G
JANTXV1N6169 Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, Defense Logistics Agency P6KE39CA vs JANTXV1N6169
P4KE39CA Trans Voltage Suppressor Diode, 400W, 33.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 Sensitron Semiconductors P6KE39CA vs P4KE39CA
SA33C-GT3 Trans Voltage Suppressor Diode, 500W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Sensitron Semiconductors P6KE39CA vs SA33C-GT3
P6KE39CA 600W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-15, PLASTIC PACKAGE-2 Diodes Incorporated P6KE39CA vs P6KE39CA
SA33CAB Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon, DO-15 Littelfuse Inc P6KE39CA vs SA33CAB
P4KE39CA-G Trans Voltage Suppressor Diode, 400W, 33.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, LEAD FREE, PLASTIC PACKAGE-2 Sensitron Semiconductors P6KE39CA vs P4KE39CA-G
P4KE39CA-T3 Trans Voltage Suppressor Diode, 400W, 33.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 Sensitron Semiconductors P6KE39CA vs P4KE39CA-T3
P6KE39CA-GT3 Trans Voltage Suppressor Diode, 600W, 33.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, LEAD FREE, PLASTIC PACKAGE-2 Sensitron Semiconductors P6KE39CA vs P6KE39CA-GT3

Related Parts for P6KE39CA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P6KE39CA by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P6KE39CA by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of P6KE39CA would you like to use for your alert(s)?
  • Please alert me when P6KE39CA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P6KE39CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P6KE39CA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P6KE39CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P6KE39CA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P6KE39CA by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: