There are no models available for this part yet.
Overview of P6KE39A by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 4 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for P6KE39A by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27AK1472
|
Newark | Tvs Diode, Unidir, 33.3V, Do-15, Product Range:P6Ke Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:33.3V, Clamping Voltage Max:53.9V, Diode Case Style:Do-15 (Do-204Ac), No. Of Pins:2Pins, Maximum Breakdown Voltage:41V Rohs Compliant: Yes |Littelfuse P6KE39A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3505 |
|
$0.1530 | Buy Now | |
DISTI #
17H1882
|
Newark | Transient Suppressor Diode, single, unidirectional,33.3V V(Rwm),do-204Ac Rohs Compliant: Yes |Littelfuse P6KE39A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1090 / $0.1770 | Buy Now | |
DISTI #
P6KE39ALFCT-ND
|
DigiKey | TVS DIODE 33.3VWM 53.9VC DO204AC Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
10328 In Stock |
|
$0.1139 / $0.5000 | Buy Now | |
DISTI #
576-P6KE39A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 33.3Vr 600W 11.2A 5% Uni-Directional RoHS: Compliant | 6349 |
|
$0.1140 / $0.5000 | Buy Now | |
DISTI #
71336752
|
RS | 600W Axial Leaded Transient Voltage Suppression (TVS) Diode | Littelfuse P6KE39A RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2820 / $0.3320 | RFQ | |
Future Electronics | ESD Suppressors / TVS Diodes 33.3Vr 600W 11.2A 5% Uni-Directional RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1120 / $0.1220 | Buy Now | ||
Bristol Electronics | Min Qty: 17 | 103 |
|
$0.1500 / $0.3000 | Buy Now | ||
Quest Components | Transient Suppressor Diode, Single, Uni-Directional, 33.3 Volt, DO-204AC | 82 |
|
$0.1200 / $0.4000 | Buy Now | ||
DISTI #
P6KE39A
|
TTI | ESD Protection Diodes / TVS Diodes 33.3Vr 600W 11.2A 5% Uni-Directional RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1230 / $0.1290 | Buy Now | |
DISTI #
P6KE39A-LF
|
TME | Diode: TVS, 600W, 39V, 11.3A, unidirectional, ±5%, DO15, reel,tape Min Qty: 1 | 0 |
|
$0.1760 / $0.9150 | RFQ |
CAD Models for P6KE39A by Littelfuse Inc
Part Data Attributes for P6KE39A by Littelfuse Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Part Package Code
|
DO-15
|
Pin Count
|
2
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Samacsys Manufacturer
|
LITTELFUSE
|
Breakdown Voltage-Max
|
41 V
|
Breakdown Voltage-Min
|
37.1 V
|
Breakdown Voltage-Nom
|
39 V
|
Case Connection
|
ISOLATED
|
Clamping Voltage-Max
|
53.9 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-204AC
|
JESD-30 Code
|
O-PALF-W2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
600 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
265
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
5 W
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
33.3 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Alternate Parts for P6KE39A
This table gives cross-reference parts and alternative options found for P6KE39A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE39A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6KE39A-B | Trans Voltage Suppressor Diode, 600W, 33.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN | Littelfuse Inc | P6KE39A vs P6KE39A-B |
P6KE39AT | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-15, | Littelfuse Inc | P6KE39A vs P6KE39AT |
P6KE39A | Trans Voltage Suppressor Diode, 600W, 33.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | Hitano Enterprise Corp | P6KE39A vs P6KE39A |
P6KE39AAUTO-B | Trans Voltage Suppressor Diode, 600W, 33.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | Littelfuse Inc | P6KE39A vs P6KE39AAUTO-B |