P6KE36CAH18
Rectron Semiconductor
Description: Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-15

Overview of P6KE36CAH18 by Rectron Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for P6KE36CAH18 by Rectron Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P6KE36CAH18 by Rectron Semiconductor

P6KE36CAH18
Rectron Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RECTRON LTD
Package Description
O-PALF-W2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
37.8 V
Breakdown Voltage-Min
34.2 V
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-15
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
BIDIRECTIONAL
Qualification Status
Not Qualified
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. P6KE36CAH18
    Rectron Semiconductor
    Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-15
    VS

Alternate Parts for P6KE36CAH18

This table gives cross-reference parts and alternative options found for P6KE36CAH18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE36CAH18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P6KE36CAU13 Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-15 Rectron Semiconductor P6KE36CAH18 vs P6KE36CAU13
P6KE36CAM17 Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-15 Rectron Semiconductor P6KE36CAH18 vs P6KE36CAM17
P6KE36CAM11 Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-15 Rectron Semiconductor P6KE36CAH18 vs P6KE36CAM11
P6KE36CAU16 Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-15 Rectron Semiconductor P6KE36CAH18 vs P6KE36CAU16
P6KE36CAH17 Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-15 Rectron Semiconductor P6KE36CAH18 vs P6KE36CAH17
P6KE36CAH15 Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-15 Rectron Semiconductor P6KE36CAH18 vs P6KE36CAH15
P6KE36CAM13 Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-15 Rectron Semiconductor P6KE36CAH18 vs P6KE36CAM13
P6KE36CAM14 Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-15 Rectron Semiconductor P6KE36CAH18 vs P6KE36CAM14
P6KE36CAU12 Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-15 Rectron Semiconductor P6KE36CAH18 vs P6KE36CAU12
P6KE36CAH13 Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-15 Rectron Semiconductor P6KE36CAH18 vs P6KE36CAH13
Part Number Description Manufacturer Compare
P6KE36CAU16 Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-15 Rectron Semiconductor P6KE36CAH18 vs P6KE36CAU16
P6KE36CAU13 Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-15 Rectron Semiconductor P6KE36CAH18 vs P6KE36CAU13
P6KE36CAM12 Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-15 Rectron Semiconductor P6KE36CAH18 vs P6KE36CAM12
P6KE36CAU12 Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-15 Rectron Semiconductor P6KE36CAH18 vs P6KE36CAU12
P6KE36CAH13 Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-15 Rectron Semiconductor P6KE36CAH18 vs P6KE36CAH13
P6KE36CAM11 Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-15 Rectron Semiconductor P6KE36CAH18 vs P6KE36CAM11
P6KE36CAH15 Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-15 Rectron Semiconductor P6KE36CAH18 vs P6KE36CAH15
P6KE36CAH17 Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-15 Rectron Semiconductor P6KE36CAH18 vs P6KE36CAH17
P6KE36CAM17 Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-15 Rectron Semiconductor P6KE36CAH18 vs P6KE36CAM17
P6KE36CAH16 Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-15 Rectron Semiconductor P6KE36CAH18 vs P6KE36CAH16

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P6KE36CAH18 by Rectron Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P6KE36CAH18 by Rectron Semiconductor

Select Manufacturer
Which Manufacturer of P6KE36CAH18 would you like to use for your alert(s)?
  • Please alert me when P6KE36CAH18 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P6KE36CAH18 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P6KE36CAH18 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P6KE36CAH18 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P6KE36CAH18.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P6KE36CAH18 by Rectron Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: