Part Details for P6KE33CA-AQ by Diotec Semiconductor AG
Overview of P6KE33CA-AQ by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6KE33CA-AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-P6KE33CA-AQ-ND
|
DigiKey | TVS DIODE 28.2VWM 45.7VC DO204AC Min Qty: 4000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1093 | Buy Now |
DISTI #
637-P6KE33CA-AQ
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS, DO-15, 175C, 600W, Bidir, AEC-Q101 RoHS: Compliant | 0 |
|
$0.1130 / $0.3600 | Order Now |
|
Onlinecomponents.com | TVS - DO-15 - 28.2V - 600W - 175°C - Bidir - Automotive RoHS: Compliant | 0 |
|
$0.0754 / $0.0895 | Buy Now |
DISTI #
P6KE33CA-AQ-DIO
|
TME | Diode: TVS, 33V, bidirectional, ±5%, DO15, 600W, Ammo Pack Min Qty: 1 | 0 |
|
$0.1140 / $0.3400 | RFQ |
Part Details for P6KE33CA-AQ
P6KE33CA-AQ CAD Models
P6KE33CA-AQ Part Data Attributes
|
P6KE33CA-AQ
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
P6KE33CA-AQ
Diotec Semiconductor AG
Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | DO-15, 2 PIN | |
Reach Compliance Code | compliant | |
Breakdown Voltage-Max | 34.7 V | |
Breakdown Voltage-Min | 31.4 V | |
Breakdown Voltage-Nom | 33 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 45.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 28.2 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 28.2 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for P6KE33CA-AQ
This table gives cross-reference parts and alternative options found for P6KE33CA-AQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE33CA-AQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6KE33CA-AQ | Trans Voltage Suppressor Diode, | Continental Device India Ltd | P6KE33CA-AQ vs P6KE33CA-AQ |