Datasheets
P6KE33A by:

Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-15,

Part Details for P6KE33A by DC Components Co Ltd

Overview of P6KE33A by DC Components Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for P6KE33A

P6KE33A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

P6KE33A Part Data Attributes:

P6KE33A DC Components Co Ltd
Buy Now Datasheet
Compare Parts:
P6KE33A DC Components Co Ltd Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-15,
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer DC COMPONENTS CO LTD
Reach Compliance Code unknown
Additional Feature EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN
Breakdown Voltage-Max 34.7 V
Breakdown Voltage-Min 31.4 V
Breakdown Voltage-Nom 33.05 V
Case Connection ISOLATED
Clamping Voltage-Max 45.7 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF) 3.5 V
JEDEC-95 Code DO-15
JESD-30 Code O-PALF-W2
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 5 W
Rep Pk Reverse Voltage-Max 28.2 V
Reverse Current-Max 5 µA
Reverse Test Voltage 28.2 V
Surface Mount NO
Technology AVALANCHE
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for P6KE33A

This table gives cross-reference parts and alternative options found for P6KE33A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE33A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
P6KE33A Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, Continental Device India Ltd P6KE33A vs P6KE33A
P6KE33A Trans Voltage Suppressor Diode, Thinking Electronic Industrial Co Ltd P6KE33A vs P6KE33A
Part Number Description Manufacturer Compare
P6KE33A Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, Continental Device India Ltd P6KE33A vs P6KE33A
P6KE33A Trans Voltage Suppressor Diode, Thinking Electronic Industrial Co Ltd P6KE33A vs P6KE33A

P6KE33A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P6KE33A by DC Components Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P6KE33A by DC Components Co Ltd

  • Please alert me when P6KE33A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following P6KE33A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P6KE33A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following P6KE33A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P6KE33A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P6KE33A by DC Components Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: