Diodes
P6KE30CAB
Description: Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-15,

Overview of P6KE30CAB by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Medical Imaging Robotics and Drones

CAD Models for P6KE30CAB by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P6KE30CAB by Littelfuse Inc

P6KE30CAB
Littelfuse Inc
-
-
Pbfree Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
SEMITRON
Part Package Code
DO-15
Package Description
O-PALF-W2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
31.5 V
Breakdown Voltage-Min
28.5 V
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-15
JESD-30 Code
O-PALF-W2
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
BIDIRECTIONAL
Power Dissipation-Max
1.5 W
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Surface Mount
NO
Technology
AVALANCHE
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. P6KE30CAB
    Littelfuse Inc
    Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-15,
    VS

Alternate Parts for P6KE30CAB

This table gives cross-reference parts and alternative options found for P6KE30CAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE30CAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P6KE30CA-T3 Trans Voltage Suppressor Diode, 600W, 25.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Sensitron Semiconductors P6KE30CAB vs P6KE30CA-T3
P6KE27CARL 600W, BIDIRECTIONAL, SILICON, TVS DIODE Motorola Mobility LLC P6KE30CAB vs P6KE27CARL
P6KE30CA-G Trans Voltage Suppressor Diode, 600W, 25.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, LEAD FREE, PLASTIC PACKAGE-2 Sensitron Semiconductors P6KE30CAB vs P6KE30CA-G
P6KE27CAB Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-15, Littelfuse Inc P6KE30CAB vs P6KE27CAB
P6KE30CARL 600W, BIDIRECTIONAL, SILICON, TVS DIODE Motorola Mobility LLC P6KE30CAB vs P6KE30CARL
P6KE27CA-G Trans Voltage Suppressor Diode, 600W, 23.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, LEAD FREE, PLASTIC PACKAGE-2 Sensitron Semiconductors P6KE30CAB vs P6KE27CA-G
P6KE30CA 600W, BIDIRECTIONAL, SILICON, TVS DIODE Motorola Mobility LLC P6KE30CAB vs P6KE30CA
P6KE27CA-T3 Trans Voltage Suppressor Diode, 600W, 23.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Sensitron Semiconductors P6KE30CAB vs P6KE27CA-T3
P6KE27C-G Trans Voltage Suppressor Diode, 600W, 21.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, LEAD FREE, PLASTIC PACKAGE-2 Sensitron Semiconductors P6KE30CAB vs P6KE27C-G
P6KE30CA-GT3 Trans Voltage Suppressor Diode, 600W, 25.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, LEAD FREE, PLASTIC PACKAGE-2 Sensitron Semiconductors P6KE30CAB vs P6KE30CA-GT3
Part Number Description Manufacturer Compare
P6KE27A 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-15, PLASTIC PACKAGE-2 Diodes Incorporated P6KE30CAB vs P6KE27A
SA24ARLG Transient Voltage Suppressor, MiniMOSORB™, Unidirectional, 24 V, 500 Watt, AXIAL LEAD, 5000-REEL onsemi P6KE30CAB vs SA24ARLG
SA26-G Trans Voltage Suppressor Diode, 500W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Sensitron Semiconductors P6KE30CAB vs SA26-G
SA22CA-GT3 Trans Voltage Suppressor Diode, 500W, 22V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Sensitron Semiconductors P6KE30CAB vs SA22CA-GT3
SA24A Trans Voltage Suppressor Diode, 500W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Sensitron Semiconductors P6KE30CAB vs SA24A
SA22C-T3 Trans Voltage Suppressor Diode, 500W, 22V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Sensitron Semiconductors P6KE30CAB vs SA22C-T3
SA26A-G Trans Voltage Suppressor Diode, 500W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Sensitron Semiconductors P6KE30CAB vs SA26A-G
P6KE27CA-T3 Trans Voltage Suppressor Diode, 600W, 23.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Sensitron Semiconductors P6KE30CAB vs P6KE27CA-T3
P6KE30CA-GT3 Trans Voltage Suppressor Diode, 600W, 25.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, LEAD FREE, PLASTIC PACKAGE-2 Sensitron Semiconductors P6KE30CAB vs P6KE30CA-GT3
P6KE30A 600W, UNIDIRECTIONAL, SILICON, TVS DIODE Motorola Mobility LLC P6KE30CAB vs P6KE30A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P6KE30CAB by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P6KE30CAB by Littelfuse Inc

Select Manufacturer
Which Manufacturer of P6KE30CAB would you like to use for your alert(s)?
  • Please alert me when P6KE30CAB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P6KE30CAB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P6KE30CAB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P6KE30CAB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P6KE30CAB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P6KE30CAB by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: