Datasheets
P6KE30C-G by:

Trans Voltage Suppressor Diode, 600W, 24.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, LEAD FREE, PLASTIC PACKAGE-2

Part Details for P6KE30C-G by Sangdest Microelectronics (Nanjing) Co Ltd

Overview of P6KE30C-G by Sangdest Microelectronics (Nanjing) Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems Medical Imaging Robotics and Drones

Part Details for P6KE30C-G

P6KE30C-G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

P6KE30C-G Part Data Attributes

P6KE30C-G Sangdest Microelectronics (Nanjing) Co Ltd
Buy Now Datasheet
Compare Parts:
P6KE30C-G Sangdest Microelectronics (Nanjing) Co Ltd Trans Voltage Suppressor Diode, 600W, 24.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, LEAD FREE, PLASTIC PACKAGE-2
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD
Package Description O-PALF-W2
Reach Compliance Code unknown
Breakdown Voltage-Max 33 V
Breakdown Voltage-Min 27 V
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-15
JESD-30 Code O-PALF-W2
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity BIDIRECTIONAL
Power Dissipation-Max 5 W
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 24.3 V
Surface Mount NO
Technology AVALANCHE
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for P6KE30C-G

This table gives cross-reference parts and alternative options found for P6KE30C-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE30C-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
P6KE30CAM14 Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-15, Rectron Semiconductor P6KE30C-G vs P6KE30CAM14
P6SE30C Trans Voltage Suppressor Diode, 600W, 24V V(RWM), Bidirectional, 1 Element, Silicon Semicon Components Inc P6KE30C-G vs P6SE30C
P6KE30CA-TB Trans Voltage Suppressor Diode, 600W, 25.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd P6KE30C-G vs P6KE30CA-TB
P6KE30CAM16 Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-15, Rectron Semiconductor P6KE30C-G vs P6KE30CAM16
P6KE30CAH12 Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-15, Rectron Semiconductor P6KE30C-G vs P6KE30CAH12
P6KE30CP 600W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CB417, 2 PIN STMicroelectronics P6KE30C-G vs P6KE30CP
P6KE30CAM12 Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-15, Rectron Semiconductor P6KE30C-G vs P6KE30CAM12
P6KE30CA-TB-LF Trans Voltage Suppressor Diode, 600W, 25.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd P6KE30C-G vs P6KE30CA-TB-LF
P6KE30CATA 600W, BIDIRECTIONAL, SILICON, TVS DIODE Motorola Mobility LLC P6KE30C-G vs P6KE30CATA
P6KE30C-T Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Rectron Semiconductor P6KE30C-G vs P6KE30C-T
Part Number Description Manufacturer Compare
P6KE30CAH14 Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-15, Rectron Semiconductor P6KE30C-G vs P6KE30CAH14
P6KE30CAE3TR 600W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, T-18, 2 PIN Microsemi Corporation P6KE30C-G vs P6KE30CAE3TR
P6KE30CAM16 Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-15, Rectron Semiconductor P6KE30C-G vs P6KE30CAM16
P6KE30CATR Trans Voltage Suppressor Diode, 600W, 25.6V V(RWM), Bidirectional, 1 Element, Silicon, World Products Inc P6KE30C-G vs P6KE30CATR
P6SE30C Trans Voltage Suppressor Diode, 600W, 24V V(RWM), Bidirectional, 1 Element, Silicon Semicon Components Inc P6KE30C-G vs P6SE30C
P6KE30CA-T3 Trans Voltage Suppressor Diode, 600W, 25.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd P6KE30C-G vs P6KE30CA-T3
P6KE30CAAUTO-B Trans Voltage Suppressor Diode, 600W, 25.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN Littelfuse Inc P6KE30C-G vs P6KE30CAAUTO-B
P6KE30CP 600W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CB417, 2 PIN STMicroelectronics P6KE30C-G vs P6KE30CP
P6KE30CAH17 Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-15, Rectron Semiconductor P6KE30C-G vs P6KE30CAH17
P6KE30CATR Trans Voltage Suppressor Diode, 600W, 25.6V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, T-18, 2 PIN Microsemi Corporation P6KE30C-G vs P6KE30CATR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P6KE30C-G by Sangdest Microelectronics (Nanjing) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P6KE30C-G by Sangdest Microelectronics (Nanjing) Co Ltd

Select Manufacturer
Which Manufacturer of P6KE30C-G would you like to use for your alert(s)?
  • Please alert me when P6KE30C-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P6KE30C-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P6KE30C-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P6KE30C-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P6KE30C-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P6KE30C-G by Sangdest Microelectronics (Nanjing) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: