Part Details for P6KE300C by Diotec Electronics Corp
Overview of P6KE300C by Diotec Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P6KE300C
P6KE300C CAD Models
P6KE300C Part Data Attributes
|
P6KE300C
Diotec Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
P6KE300C
Diotec Electronics Corp
Trans Voltage Suppressor Diode, 600W, 243V V(RWM), Bidirectional, 1 Element, Silicon, DO-41
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DIOTEC ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 330 V | |
Breakdown Voltage-Min | 270 V | |
Breakdown Voltage-Nom | 300 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 430 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 243 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for P6KE300C
This table gives cross-reference parts and alternative options found for P6KE300C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE300C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6KE300C | Trans Voltage Suppressor Diode, 600W, 243V V(RWM), Bidirectional, 1 Element, Silicon, DO-15 | Semtech Corporation | P6KE300C vs P6KE300C |
P6KE300C | Trans Voltage Suppressor Diode, 600W, 243V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | P6KE300C vs P6KE300C |
P6KE300C | Trans Voltage Suppressor Diode, 600W, 243V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, | Diodes Incorporated | P6KE300C vs P6KE300C |
P6KE300C | Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-15, | General Instrument Corp | P6KE300C vs P6KE300C |
P6KE300C | Trans Voltage Suppressor Diode, 600W, 243V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Fagor Electrónica | P6KE300C vs P6KE300C |
P6KE300C | Trans Voltage Suppressor Diode, 600W, 243V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | P6KE300C vs P6KE300C |
P6KE300C | Trans Voltage Suppressor Diode, 600W, 243V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Rectron Semiconductor | P6KE300C vs P6KE300C |
P6KE300C | Trans Voltage Suppressor Diode, 600W, 243V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, | Surge Components Inc | P6KE300C vs P6KE300C |
P6KE300C | Trans Voltage Suppressor Diode, 600W, 243V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT PACKAGE-2 | World Products Inc | P6KE300C vs P6KE300C |