P6KE300A
Description: Trans Voltage Suppressor Diode, 600W, 256V V(RWM), Unidirectional, 1 Element, Silicon, DO-15

Overview of P6KE300A by Rugao Dachang Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for P6KE300A by Rugao Dachang Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P6KE300A by Rugao Dachang Electronics Co Ltd

P6KE300A
Rugao Dachang Electronics Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
RUGAO DACHANG ELECTRONIC CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Max
315 V
Breakdown Voltage-Min
285 V
Breakdown Voltage-Nom
300 V
Case Connection
ISOLATED
Clamping Voltage-Max
414 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-15
JESD-30 Code
O-PALF-W2
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max
256 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. P6KE300A
    Rugao Dachang Electronics Co Ltd
    Trans Voltage Suppressor Diode, 600W, 256V V(RWM), Unidirectional, 1 Element, Silicon, DO-15
    VS

Alternate Parts for P6KE300A

This table gives cross-reference parts and alternative options found for P6KE300A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE300A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P6KE300 Trans Voltage Suppressor Diode, 600W, 243V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor P6KE300A vs P6KE300
P6KE300A_B0_10001 Trans Voltage Suppressor Diode, 600W, 256V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PanJit Semiconductor P6KE300A vs P6KE300A_B0_10001
P6KE300_R2_00001 Trans Voltage Suppressor Diode, 600W, 243V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PanJit Semiconductor P6KE300A vs P6KE300_R2_00001
P6KE300_AY_10001 Trans Voltage Suppressor Diode, 600W, 243V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PanJit Semiconductor P6KE300A vs P6KE300_AY_10001
P6KE300_R2_10001 Trans Voltage Suppressor Diode, 600W, 243V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PanJit Semiconductor P6KE300A vs P6KE300_R2_10001
P6KE300A_AY_10001 Trans Voltage Suppressor Diode, 600W, 256V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PanJit Semiconductor P6KE300A vs P6KE300A_AY_10001
P6KE300_B0_00001 Trans Voltage Suppressor Diode, 600W, 243V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PanJit Semiconductor P6KE300A vs P6KE300_B0_00001
P6KE300A_B0_00001 Trans Voltage Suppressor Diode, 600W, 256V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PanJit Semiconductor P6KE300A vs P6KE300A_B0_00001
P6KE300A_AY_00001 Trans Voltage Suppressor Diode, 600W, 256V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PanJit Semiconductor P6KE300A vs P6KE300A_AY_00001
P6KE300_AY_00001 Trans Voltage Suppressor Diode, 600W, 243V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PanJit Semiconductor P6KE300A vs P6KE300_AY_00001
Part Number Description Manufacturer Compare
P6KE300-AU_AY_100A1 Trans Voltage Suppressor Diode, 600W, 243V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PanJit Semiconductor P6KE300A vs P6KE300-AU_AY_100A1
P6KE300A_AY_00001 Trans Voltage Suppressor Diode, 600W, 256V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PanJit Semiconductor P6KE300A vs P6KE300A_AY_00001
P6KE300_R2_00001 Trans Voltage Suppressor Diode, 600W, 243V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PanJit Semiconductor P6KE300A vs P6KE300_R2_00001
P6KE300_R2_10001 Trans Voltage Suppressor Diode, 600W, 243V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PanJit Semiconductor P6KE300A vs P6KE300_R2_10001
P6KE300_B0_00001 Trans Voltage Suppressor Diode, 600W, 243V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PanJit Semiconductor P6KE300A vs P6KE300_B0_00001
P6KE300_AY_00001 Trans Voltage Suppressor Diode, 600W, 243V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PanJit Semiconductor P6KE300A vs P6KE300_AY_00001
P6KE300A_R2_10001 Trans Voltage Suppressor Diode, 600W, 256V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PanJit Semiconductor P6KE300A vs P6KE300A_R2_10001
P6KE300_B0_10001 Trans Voltage Suppressor Diode, 600W, 243V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PanJit Semiconductor P6KE300A vs P6KE300_B0_10001
P6KE300A_AY_10001 Trans Voltage Suppressor Diode, 600W, 256V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PanJit Semiconductor P6KE300A vs P6KE300A_AY_10001
P6KE300_AY_10001 Trans Voltage Suppressor Diode, 600W, 243V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PanJit Semiconductor P6KE300A vs P6KE300_AY_10001

Related Parts for P6KE300A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P6KE300A by Rugao Dachang Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P6KE300A by Rugao Dachang Electronics Co Ltd

Select Manufacturer
Which Manufacturer of P6KE300A would you like to use for your alert(s)?
  • Please alert me when P6KE300A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P6KE300A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P6KE300A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P6KE300A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P6KE300A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P6KE300A by Rugao Dachang Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: