There are no models available for this part yet.
Overview of P6KE27CA by HY Electronic Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for P6KE27CA by HY Electronic Corp
Part Data Attributes for P6KE27CA by HY Electronic Corp
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
HY ELECTRONIC CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
|
Breakdown Voltage-Max
|
28.4 V
|
Breakdown Voltage-Min
|
25.7 V
|
Breakdown Voltage-Nom
|
27.05 V
|
Case Connection
|
ISOLATED
|
Clamping Voltage-Max
|
37.5 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-15
|
JESD-30 Code
|
O-PALF-W2
|
Non-rep Peak Rev Power Dis-Max
|
600 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
5 W
|
Rep Pk Reverse Voltage-Max
|
23.1 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for P6KE27CA
This table gives cross-reference parts and alternative options found for P6KE27CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE27CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6KE27CA | Trans Voltage Suppressor Diode, 23.1V V(RWM), Bidirectional, | Goodwork Semiconductor Co Ltd | P6KE27CA vs P6KE27CA |
P6KE27CA | Trans Voltage Suppressor Diode, 600W, 23.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN | Pulse Electronics Corporation | P6KE27CA vs P6KE27CA |
P6KE27CA | Trans Voltage Suppressor Diode, 600W, 23.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, | Secos Corporation | P6KE27CA vs P6KE27CA |
P6KE27CA-H | Trans Voltage Suppressor Diode, 600W, 23.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, | Formosa Microsemi Co Ltd | P6KE27CA vs P6KE27CA-H |
P6KE27CA | Trans Voltage Suppressor Diode, 600W, 23.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, | Formosa Microsemi Co Ltd | P6KE27CA vs P6KE27CA |
P6KE27CA | Trans Voltage Suppressor Diode, 23.1V V(RWM), Bidirectional | Yangzhou Yangjie Electronics Co Ltd | P6KE27CA vs P6KE27CA |
P6KE27CA | Trans Voltage Suppressor Diode, 23.1V V(RWM), Bidirectional, | LRC Leshan Radio Co Ltd | P6KE27CA vs P6KE27CA |
Related Parts for P6KE27CA
-
P6KE27ATransient Suppressors
-
PDZ6.8B-AU_R1_000A1Zener Diodes
-
30CTQ035STRRPBFRectifier Diodes
-
P6SMB480ANon-linear Resistors
-
04023J0R2PBSTRFixed Capacitors
-
P80C592FFAMicrocontrollers
-
STW56N60M2Power Field-Effect Transistors
-
CRCW040222R0JNEDHPFixed Resistors
-
PAM2306AYPAASwitching Regulator or Controllers