Datasheets
P6KE24 by:

Trans Voltage Suppressor Diode, 19.4V V(RWM), Unidirectional

Part Details for P6KE24 by American Power Devices Inc

Overview of P6KE24 by American Power Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Security and Surveillance Industrial Automation Audio and Video Systems Transportation and Logistics Energy and Power Systems Renewable Energy Automotive Robotics and Drones

Part Details for P6KE24

P6KE24 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

P6KE24 Part Data Attributes

P6KE24 American Power Devices Inc
Buy Now Datasheet
Compare Parts:
P6KE24 American Power Devices Inc Trans Voltage Suppressor Diode, 19.4V V(RWM), Unidirectional
Part Life Cycle Code Obsolete
Ihs Manufacturer AMERICAN POWER DEVICES INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Nom 24 V
Clamping Voltage-Max 34.7 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
Polarity UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 19.4 V
Surface Mount NO

Alternate Parts for P6KE24

This table gives cross-reference parts and alternative options found for P6KE24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
P6KE24 Trans Voltage Suppressor Diode, 19.4V V(RWM), Unidirectional, Semitronics Corp P6KE24 vs P6KE24
P6KE24 Trans Voltage Suppressor Diode, 19.4V V(RWM), Unidirectional Kuwait Semiconductor Co Ltd P6KE24 vs P6KE24
P6KE24 Trans Voltage Suppressor Diode, MERITEK Electronics Corporation P6KE24 vs P6KE24
P6KE24 Trans Voltage Suppressor Diode, 20.5V V(RWM), Unidirectional Zowie Technology Corp P6KE24 vs P6KE24
P6KE24 Trans Voltage Suppressor Diode, Daco Semiconductor Co Ltd P6KE24 vs P6KE24
P6KE24 Trans Voltage Suppressor Diode, 19.4V V(RWM), Unidirectional Sussex Semiconductor Inc P6KE24 vs P6KE24

P6KE24 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P6KE24 by American Power Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P6KE24 by American Power Devices Inc

Select Manufacturer
Which Manufacturer of P6KE24 would you like to use for your alert(s)?
  • Please alert me when P6KE24 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P6KE24 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P6KE24 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P6KE24 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P6KE24.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P6KE24 by American Power Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: