Part Details for P6KE200CA by Bytesonic Corporation
Overview of P6KE200CA by Bytesonic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P6KE200CA
P6KE200CA CAD Models
P6KE200CA Part Data Attributes
|
P6KE200CA
Bytesonic Corporation
Buy Now
Datasheet
|
Compare Parts:
P6KE200CA
Bytesonic Corporation
Trans Voltage Suppressor Diode, 171V V(RWM), Bidirectional
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BYTESONIC ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 210 V | |
Breakdown Voltage-Min | 190 V | |
Breakdown Voltage-Nom | 200 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 274 V | |
Configuration | SINGLE | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Rep Pk Reverse Voltage-Max | 171 V | |
Surface Mount | NO | |
Technology | AVALANCHE |
Alternate Parts for P6KE200CA
This table gives cross-reference parts and alternative options found for P6KE200CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE200CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6KE200CA | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | P6KE200CA vs P6KE200CA |
P6KE200CA | Trans Voltage Suppressor Diode, 171V V(RWM), Bidirectional, | EIC Semiconductor Inc | P6KE200CA vs P6KE200CA |
P6KE200CA | Trans Voltage Suppressor Diode, 171V V(RWM), Bidirectional | Transpro Electronics Corp | P6KE200CA vs P6KE200CA |
P6KE200CA | Trans Voltage Suppressor Diode, | Daco Semiconductor Co Ltd | P6KE200CA vs P6KE200CA |
P6KE200CA | Trans Voltage Suppressor Diode | Semitronics Corp | P6KE200CA vs P6KE200CA |
P6KE200CA | Trans Voltage Suppressor Diode, 171V V(RWM), Bidirectional | Suzhou Good-Ark Electronics Co Ltd | P6KE200CA vs P6KE200CA |
P6KE200CA | Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, | DC Components Co Ltd | P6KE200CA vs P6KE200CA |
P6KE200CA | Trans Voltage Suppressor Diode, 171V V(RWM), Bidirectional, | LRC Leshan Radio Co Ltd | P6KE200CA vs P6KE200CA |
P6KE200CA | Trans Voltage Suppressor Diode, 171V V(RWM), Bidirectional | Zowie Technology Corp | P6KE200CA vs P6KE200CA |
P6KE200CA | Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, | Continental Device India Ltd | P6KE200CA vs P6KE200CA |