Part Details for P6KE180A by Daco Semiconductor Co Ltd
Overview of P6KE180A by Daco Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P6KE180A
P6KE180A CAD Models
P6KE180A Part Data Attributes
|
P6KE180A
Daco Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
P6KE180A
Daco Semiconductor Co Ltd
Trans Voltage Suppressor Diode,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DACO SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
Alternate Parts for P6KE180A
This table gives cross-reference parts and alternative options found for P6KE180A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE180A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6KE180A | Trans Voltage Suppressor Diode, 154V V(RWM), Unidirectional, | LRC Leshan Radio Co Ltd | P6KE180A vs P6KE180A |
P6KE180A | Trans Voltage Suppressor Diode, 154V V(RWM), Unidirectional | Transpro Electronics Corp | P6KE180A vs P6KE180A |
P6KE180A | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | P6KE180A vs P6KE180A |
P6KE180A | Trans Voltage Suppressor Diode, 600W, 154V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | DC Components Co Ltd | P6KE180A vs P6KE180A |
P6KE180A | Trans Voltage Suppressor Diode, 154V V(RWM), Unidirectional | RFE International Inc | P6KE180A vs P6KE180A |
P6KE180A | Trans Voltage Suppressor Diode, 154V V(RWM), Unidirectional | Kuwait Semiconductor Co Ltd | P6KE180A vs P6KE180A |
P6KE180A | Transient Suppressor | MDE Semiconductor Inc | P6KE180A vs P6KE180A |
P6KE180A | Trans Voltage Suppressor Diode, 154V V(RWM), Unidirectional | Bytesonic Corporation | P6KE180A vs P6KE180A |
P6KE180A | Trans Voltage Suppressor Diode, 154V V(RWM), Unidirectional | Goodwork Semiconductor Co Ltd | P6KE180A vs P6KE180A |
P6KE180A | Trans Voltage Suppressor Diode, 154V V(RWM), Unidirectional | Suzhou Good-Ark Electronics Co Ltd | P6KE180A vs P6KE180A |