There are no models available for this part yet.
Overview of P6KE130CA by Diotec Semiconductor AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for P6KE130CA by Diotec Semiconductor AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4878-P6KE130CACT-ND
|
DigiKey | TVS DO-15 175DEG 111V 600W BIDIR Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Bulk |
3990 In Stock |
|
$0.0677 / $0.4300 | Buy Now | |
DISTI #
637-P6KE130CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS, DO-15, 175C, 600W, Bidir RoHS: Compliant | 0 |
|
$0.0960 / $0.4300 | Order Now | |
Onlinecomponents.com | TVS Diode - DO-15 - 111V - 600W - Bidirectional RoHS: Compliant | 0 |
|
$0.0596 / $0.0752 | Buy Now | ||
DISTI #
78440767
|
Verical | TVS Diode Single Bi-Dir 111V 600W 2-Pin DO-41 Min Qty: 645 Package Multiple: 5 | Americas - 3610 |
|
$0.0966 / $0.1092 | Buy Now | |
DISTI #
P6KE130CA-DIO
|
TME | Diode: TVS, 130V, bidirectional, ±5%, DO15, 600W, Ammo Pack Min Qty: 5 | 3610 |
|
$0.0760 / $0.1510 | Buy Now | |
DISTI #
P6KE130CA
|
IBS Electronics | TVS diode, Bidirectional, 600 W, 111 V, DO-15, P6KE130CA Min Qty: 4000 Package Multiple: 1 | 0 |
|
$0.1362 / $0.1377 | Buy Now |
CAD Models for P6KE130CA by Diotec Semiconductor AG
Part Data Attributes for P6KE130CA by Diotec Semiconductor AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIOTEC SEMICONDUCTOR AG
|
Part Package Code
|
DO-15
|
Package Description
|
DO-15, 2 PIN
|
Pin Count
|
2
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Breakdown Voltage-Max
|
137 V
|
Breakdown Voltage-Min
|
124 V
|
Breakdown Voltage-Nom
|
130 V
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-204AC
|
JESD-30 Code
|
O-PALF-W2
|
JESD-609 Code
|
e3
|
Non-rep Peak Rev Power Dis-Max
|
600 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-50 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
5 W
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
111 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Alternate Parts for P6KE130CA
This table gives cross-reference parts and alternative options found for P6KE130CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE130CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZW06-111B | Trans Voltage Suppressor Diode, 600W, 111V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | Diotec Semiconductor AG | P6KE130CA vs BZW06-111B |
Related Parts for P6KE130CA
-
P6KE11ATransient Suppressors
-
1N4735AZener Diodes
-
P600M-E3Rectifier Diodes
-
P80C31Microcontrollers
-
SPD07N60S5BTMA1Power Field-Effect Transistors
-
MIC3808YMSwitching Regulator or Controllers
-
316-87-111-41-006101Headers and Edge Type Connectors
-
PA99AOperational Amplifiers
-
CXA1507-0000-000F0HG250HVisible LEDs