P6KE130A_R2_00001
Description: Trans Voltage Suppressor Diode, 600W, 111V V(RWM), Unidirectional, 1 Element, Silicon, DO-15,

Overview of P6KE130A_R2_00001 by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for P6KE130A_R2_00001 by PanJit Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 241-P6KE130AR200001
Mouser Electronics ESD Suppressors / TVS Diodes 600W,Transient Voltage Suppressors,DO-15,111V,UNI RoHS: Compliant 0
  • 4,000 $0.0960
  • 28,000 $0.0960
  • 48,000 $0.0900
$0.0900 / $0.0960 Order Now
NAC 600W,Transient Voltage Suppressors,DO-15,111V,UNI RoHS: Compliant Min Qty: 28000 Package Multiple: 4000 0
RFQ

CAD Models for P6KE130A_R2_00001 by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P6KE130A_R2_00001 by PanJit Semiconductor

P6KE130A_R2_00001
PanJit Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANJIT INTERNATIONAL INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
PANJIT
Additional Feature
EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE
Breakdown Voltage-Max
137 V
Breakdown Voltage-Min
124 V
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-15
JESD-30 Code
O-PALF-W2
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
111 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. P6KE130A_R2_00001
    PanJit Semiconductor
    Trans Voltage Suppressor Diode, 600W, 111V V(RWM), Unidirectional, 1 Element, Silicon, DO-15,
    VS

Alternate Parts for P6KE130A_R2_00001

This table gives cross-reference parts and alternative options found for P6KE130A_R2_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE130A_R2_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P6KE130A-AU_R2_000A1 Trans Voltage Suppressor Diode, 600W, 111V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PanJit Semiconductor P6KE130A_R2_00001 vs P6KE130A-AU_R2_000A1
P6KE130A-AU_B0_100A1 Trans Voltage Suppressor Diode, 600W, 111V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PanJit Semiconductor P6KE130A_R2_00001 vs P6KE130A-AU_B0_100A1
P6KE130A Trans Voltage Suppressor Diode, 600W, 111V V(RWM), Unidirectional, 1 Element, Silicon, DO-15 Rugao Dachang Electronics Co Ltd P6KE130A_R2_00001 vs P6KE130A
P6KE130A_R2_10001 Trans Voltage Suppressor Diode, 600W, 111V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PanJit Semiconductor P6KE130A_R2_00001 vs P6KE130A_R2_10001
P6KE130A-AU_AY_100A1 Trans Voltage Suppressor Diode, 600W, 111V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PanJit Semiconductor P6KE130A_R2_00001 vs P6KE130A-AU_AY_100A1
P6KE130A-AU_B0_000A1 Trans Voltage Suppressor Diode, 600W, 111V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PanJit Semiconductor P6KE130A_R2_00001 vs P6KE130A-AU_B0_000A1
P6KE130A_AY_00001 Trans Voltage Suppressor Diode, 600W, 111V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PanJit Semiconductor P6KE130A_R2_00001 vs P6KE130A_AY_00001
P6KE130A-AU_AY_000A1 Trans Voltage Suppressor Diode, 600W, 111V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PanJit Semiconductor P6KE130A_R2_00001 vs P6KE130A-AU_AY_000A1
P6KE130A_B0_10001 Trans Voltage Suppressor Diode, 600W, 111V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PanJit Semiconductor P6KE130A_R2_00001 vs P6KE130A_B0_10001
Part Number Description Manufacturer Compare
P6KE130A_R2_10001 Trans Voltage Suppressor Diode, 600W, 111V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PanJit Semiconductor P6KE130A_R2_00001 vs P6KE130A_R2_10001
P6KE130A Trans Voltage Suppressor Diode, 600W, 111V V(RWM), Unidirectional, 1 Element, Silicon, DO-15 Rugao Dachang Electronics Co Ltd P6KE130A_R2_00001 vs P6KE130A
P6KE130A-AU_R2_000A1 Trans Voltage Suppressor Diode, 600W, 111V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PanJit Semiconductor P6KE130A_R2_00001 vs P6KE130A-AU_R2_000A1
P6KE130A-AU_AY_000A1 Trans Voltage Suppressor Diode, 600W, 111V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PanJit Semiconductor P6KE130A_R2_00001 vs P6KE130A-AU_AY_000A1
P6KE130A_B0_10001 Trans Voltage Suppressor Diode, 600W, 111V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PanJit Semiconductor P6KE130A_R2_00001 vs P6KE130A_B0_10001
P6KE130A-AU_AY_100A1 Trans Voltage Suppressor Diode, 600W, 111V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PanJit Semiconductor P6KE130A_R2_00001 vs P6KE130A-AU_AY_100A1
P6KE130A-AU_B0_000A1 Trans Voltage Suppressor Diode, 600W, 111V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PanJit Semiconductor P6KE130A_R2_00001 vs P6KE130A-AU_B0_000A1
P6KE130A_AY_00001 Trans Voltage Suppressor Diode, 600W, 111V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PanJit Semiconductor P6KE130A_R2_00001 vs P6KE130A_AY_00001
P6KE130A-AU_B0_100A1 Trans Voltage Suppressor Diode, 600W, 111V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PanJit Semiconductor P6KE130A_R2_00001 vs P6KE130A-AU_B0_100A1

Related Parts for P6KE130A_R2_00001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P6KE130A_R2_00001 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P6KE130A_R2_00001 by PanJit Semiconductor

  • Please alert me when P6KE130A_R2_00001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following P6KE130A_R2_00001 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P6KE130A_R2_00001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following P6KE130A_R2_00001 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P6KE130A_R2_00001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P6KE130A_R2_00001 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: