P6KE12H11
Rectron Semiconductor
Description: Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-15,

Overview of P6KE12H11 by Rectron Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for P6KE12H11 by Rectron Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P6KE12H11 by Rectron Semiconductor

P6KE12H11
Rectron Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RECTRON LTD
Package Description
O-PALF-W2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
13.2 V
Breakdown Voltage-Min
10.8 V
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-15
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Qualification Status
Not Qualified
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. P6KE12H11
    Rectron Semiconductor
    Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-15,
    VS

Alternate Parts for P6KE12H11

This table gives cross-reference parts and alternative options found for P6KE12H11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE12H11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P6KA12AHE3/54 DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Transient Suppressor Vishay Semiconductors P6KE12H11 vs P6KA12AHE3/54
P6KE12ARL 600 W TVS STMicroelectronics P6KE12H11 vs P6KE12ARL
P6KE12A Trans Voltage Suppressor Diode, 600W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN BrightKing Inc P6KE12H11 vs P6KE12A
P6KE12A-T/R Trans Voltage Suppressor Diode, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, Frontier Electronics Co Ltd P6KE12H11 vs P6KE12A-T/R
P6KE12AT Trans Voltage Suppressor Diode, 600W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, Crydom Inc P6KE12H11 vs P6KE12AT
P6KE12A-7-T Trans Voltage Suppressor Diode, 600W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diodes Incorporated P6KE12H11 vs P6KE12A-7-T
P6KE12AM17 Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-15, Rectron Semiconductor P6KE12H11 vs P6KE12AM17
P6KE12A-AU_R2_000A1 Trans Voltage Suppressor Diode, 600W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PanJit Semiconductor P6KE12H11 vs P6KE12A-AU_R2_000A1
P6KE12AH16 Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-15, Rectron Semiconductor P6KE12H11 vs P6KE12AH16
P6KE12A-TP-HF Trans Voltage Suppressor Diode, 600W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, Micro Commercial Components P6KE12H11 vs P6KE12A-TP-HF
Part Number Description Manufacturer Compare
P6KE12H15 Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-15, Rectron Semiconductor P6KE12H11 vs P6KE12H15
P6KE12M14 Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-15, Rectron Semiconductor P6KE12H11 vs P6KE12M14
P6KE12AL-Z15-R Trans Voltage Suppressor Diode, 600W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, Unisonic Technologies Co Ltd P6KE12H11 vs P6KE12AL-Z15-R
P6KE12M11 Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-15, Rectron Semiconductor P6KE12H11 vs P6KE12M11
P6KE12A-AP-HF Trans Voltage Suppressor Diode, 600W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, Micro Commercial Components P6KE12H11 vs P6KE12A-AP-HF
P6KE12AU16 Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-15, Rectron Semiconductor P6KE12H11 vs P6KE12AU16
P6KE12M15 Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-15, Rectron Semiconductor P6KE12H11 vs P6KE12M15
P6KE12A-AU_R2_000A1 Trans Voltage Suppressor Diode, 600W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PanJit Semiconductor P6KE12H11 vs P6KE12A-AU_R2_000A1
P6KE12ARL 600 W TVS STMicroelectronics P6KE12H11 vs P6KE12ARL
P6KA12AHE3/54 DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Transient Suppressor Vishay Semiconductors P6KE12H11 vs P6KA12AHE3/54

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P6KE12H11 by Rectron Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P6KE12H11 by Rectron Semiconductor

Select Manufacturer
Which Manufacturer of P6KE12H11 would you like to use for your alert(s)?
  • Please alert me when P6KE12H11 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P6KE12H11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P6KE12H11 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P6KE12H11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P6KE12H11.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P6KE12H11 by Rectron Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: