Part Details for P6KE110CA by Zowie Technology Corp
Overview of P6KE110CA by Zowie Technology Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P6KE110CA
P6KE110CA CAD Models
P6KE110CA Part Data Attributes
|
P6KE110CA
Zowie Technology Corp
Buy Now
Datasheet
|
Compare Parts:
P6KE110CA
Zowie Technology Corp
Trans Voltage Suppressor Diode, 94V V(RWM), Bidirectional
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ZOWIE TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 110 V | |
Clamping Voltage-Max | 152 V | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 94 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for P6KE110CA
This table gives cross-reference parts and alternative options found for P6KE110CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE110CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6KE110CA | EIC Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 94V V(RWM), Bidirectional, | P6KE110CA vs P6KE110CA |
P6KE110CA | Daco Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, | P6KE110CA vs P6KE110CA |
P6KE110CA | Kuwait Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 94V V(RWM), Bidirectional | P6KE110CA vs P6KE110CA |
P6KE110CA | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 94V V(RWM), Bidirectional | P6KE110CA vs P6KE110CA |
P6KE110CA | Continental Device India Ltd | Check for Price | Trans Voltage Suppressor Diode, 600W, 94V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, | P6KE110CA vs P6KE110CA |
P6KE110CA | Goodwork Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 94V V(RWM), Bidirectional | P6KE110CA vs P6KE110CA |
P6KE110CA | Semitronics Corp | Check for Price | Trans Voltage Suppressor Diode, 94V V(RWM), Bidirectional, | P6KE110CA vs P6KE110CA |