P6KE10CA-AU_AY_100A1
PanJit Semiconductor
Description: Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Bidirectional, 1 Element, Silicon, DO-15,

Overview of P6KE10CA-AU_AY_100A1 by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
9586100A1H Amphenol Communications Solutions XCede, High speed backplane connectors, 6-Pair, male.
958-4100-A1H Amphenol Communications Solutions XCede, High speed backplane connectors, 4-Pair, power, 1 up.
9586100A1J Amphenol Communications Solutions XCede, High speed backplane connectors, 6-Pair, male.

CAD Models for P6KE10CA-AU_AY_100A1 by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P6KE10CA-AU_AY_100A1 by PanJit Semiconductor

P6KE10CA-AU_AY_100A1
PanJit Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
Package Description
O-PALF-W2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE
Breakdown Voltage-Max
10.5 V
Breakdown Voltage-Min
9.5 V
Breakdown Voltage-Nom
10 V
Case Connection
ISOLATED
Clamping Voltage-Max
17 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-15
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
BIDIRECTIONAL
Reference Standard
AEC-Q101; TS 16949; UL RECOGNIZED
Rep Pk Reverse Voltage-Max
8.55 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. P6KE10CA-AU_AY_100A1
    PanJit Semiconductor
    Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Bidirectional, 1 Element, Silicon, DO-15,
    VS

Alternate Parts for P6KE10CA-AU_AY_100A1

This table gives cross-reference parts and alternative options found for P6KE10CA-AU_AY_100A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE10CA-AU_AY_100A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P6KE10CA_B0_10001 Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PanJit Semiconductor P6KE10CA-AU_AY_100A1 vs P6KE10CA_B0_10001
P6KE10CA-AU_B0_100A1 Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PanJit Semiconductor P6KE10CA-AU_AY_100A1 vs P6KE10CA-AU_B0_100A1
P6KE10CA-AU_B0_000A1 Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PanJit Semiconductor P6KE10CA-AU_AY_100A1 vs P6KE10CA-AU_B0_000A1
P6KE10CA_AY_00001 Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PanJit Semiconductor P6KE10CA-AU_AY_100A1 vs P6KE10CA_AY_00001
P6KE10CA_R2_00001 Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PanJit Semiconductor P6KE10CA-AU_AY_100A1 vs P6KE10CA_R2_00001
P6KE10CA-AU_AY_000A1 Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PanJit Semiconductor P6KE10CA-AU_AY_100A1 vs P6KE10CA-AU_AY_000A1
P6KE10CA_R2_10001 Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PanJit Semiconductor P6KE10CA-AU_AY_100A1 vs P6KE10CA_R2_10001
P6KE10CA_AY_10001 Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PanJit Semiconductor P6KE10CA-AU_AY_100A1 vs P6KE10CA_AY_10001
P6KE10CA-AU_R2_000A1 Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PanJit Semiconductor P6KE10CA-AU_AY_100A1 vs P6KE10CA-AU_R2_000A1
Part Number Description Manufacturer Compare
P6KE10CA-AU_B0_000A1 Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PanJit Semiconductor P6KE10CA-AU_AY_100A1 vs P6KE10CA-AU_B0_000A1
P6KE10CA-AU_B0_100A1 Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PanJit Semiconductor P6KE10CA-AU_AY_100A1 vs P6KE10CA-AU_B0_100A1
P6KE10CA_B0_10001 Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PanJit Semiconductor P6KE10CA-AU_AY_100A1 vs P6KE10CA_B0_10001
P6KE10CA_R2_10001 Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PanJit Semiconductor P6KE10CA-AU_AY_100A1 vs P6KE10CA_R2_10001
P6KE10CA-AU_R2_000A1 Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PanJit Semiconductor P6KE10CA-AU_AY_100A1 vs P6KE10CA-AU_R2_000A1
P6KE10CA-AU_AY_000A1 Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PanJit Semiconductor P6KE10CA-AU_AY_100A1 vs P6KE10CA-AU_AY_000A1
P6KE10CA_AY_10001 Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PanJit Semiconductor P6KE10CA-AU_AY_100A1 vs P6KE10CA_AY_10001
P6KE10CA_R2_00001 Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PanJit Semiconductor P6KE10CA-AU_AY_100A1 vs P6KE10CA_R2_00001
P6KE10CA_AY_00001 Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PanJit Semiconductor P6KE10CA-AU_AY_100A1 vs P6KE10CA_AY_00001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P6KE10CA-AU_AY_100A1 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P6KE10CA-AU_AY_100A1 by PanJit Semiconductor

Select Manufacturer
Which Manufacturer of P6KE10CA-AU_AY_100A1 would you like to use for your alert(s)?
  • Please alert me when P6KE10CA-AU_AY_100A1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P6KE10CA-AU_AY_100A1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P6KE10CA-AU_AY_100A1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P6KE10CA-AU_AY_100A1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P6KE10CA-AU_AY_100A1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P6KE10CA-AU_AY_100A1 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: