There are no models available for this part yet.
Overview of P6KE10CA/B by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Price & Stock for P6KE10CA/B by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AJ7657
|
Newark | Tvs Diode, Bidir, 8.55V, 600W, Do-15-2 Rohs Compliant: Yes |Yageo P6KE10CA/B RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1990 |
|
$0.1800 / $0.4950 | Buy Now | |
DISTI #
13-P6KE10CA/B-ND
|
DigiKey | P6KE, DO-204AC, 8.55V, 14.5V, BO Min Qty: 1 Lead time: 32 Weeks Container: Box |
2000 In Stock |
|
$0.0613 / $0.4100 | Buy Now | |
DISTI #
P6KE10CA/B
|
Avnet Americas | Transient Voltage Suppressor Bi-Directional 8.55V 600W 2-Pin DO-15 Box - Boxed Product (Development Kits) (Alt: P6KE10CA/B) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Box | 0 |
|
RFQ | ||
DISTI #
603-P6KE10CA/B
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes BID Wkg8.55V 1CH AXI DO152 Bkdn9.5V RoHS: Compliant | 0 |
|
$0.0710 / $0.3700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2000 Lead time: 14 Weeks Container: Box | 0Box |
|
$0.0476 | Buy Now | ||
DISTI #
P6KE10CA/B
|
TTI | ESD Protection Diodes / TVS Diodes BID Wkg8.55V 1CH AXI DO152 Bkdn9.5V RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 2000 Container: Box | Americas - 0 |
|
$0.0710 | Buy Now | |
Ozdisan Elektronik | DIODE TVS 600W 8.55V DO15 THT | 0 |
|
$0.0877 / $0.1070 | RFQ |
CAD Models for P6KE10CA/B by YAGEO Corporation
Part Data Attributes for P6KE10CA/B by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
DO-15, 2 PIN
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
18 Weeks
|
Samacsys Manufacturer
|
YAGEO
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE
|
Breakdown Voltage-Max
|
10.5 V
|
Breakdown Voltage-Min
|
9.5 V
|
Breakdown Voltage-Nom
|
10 V
|
Case Connection
|
ISOLATED
|
Clamping Voltage-Max
|
14.5 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-204AC
|
JESD-30 Code
|
O-PALF-W2
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
600 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
265
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
5 W
|
Reference Standard
|
IEC-61000-4-2
|
Rep Pk Reverse Voltage-Max
|
8.55 V
|
Reverse Current-Max
|
10 µA
|
Reverse Test Voltage
|
8.55 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Alternate Parts for P6KE10CA/B
This table gives cross-reference parts and alternative options found for P6KE10CA/B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE10CA/B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6KE10CA-XX-TR30 | Trans Voltage Suppressor Diode, | Taitron Components Inc | P6KE10CA/B vs P6KE10CA-XX-TR30 |
P6KE10CA/TR13 | Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN | YAGEO Corporation | P6KE10CA/B vs P6KE10CA/TR13 |
P6KE10CA-XX-RG30 | Trans Voltage Suppressor Diode, | Taitron Components Inc | P6KE10CA/B vs P6KE10CA-XX-RG30 |