Part Details for P6KA15HE3/54 by Vishay Semiconductors
Overview of P6KA15HE3/54 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P6KA15HE3/54
P6KA15HE3/54 CAD Models
P6KA15HE3/54 Part Data Attributes
|
P6KA15HE3/54
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
P6KA15HE3/54
Vishay Semiconductors
DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Transient Suppressor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-15 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 16.3 V | |
Breakdown Voltage-Min | 13.5 V | |
Breakdown Voltage-Nom | 14.9 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 22 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 185 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 12.1 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for P6KA15HE3/54
This table gives cross-reference parts and alternative options found for P6KA15HE3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KA15HE3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6KE15AUTO | Trans Voltage Suppressor Diode, 12.8V V(RWM), Unidirectional, | Littelfuse Inc | P6KA15HE3/54 vs P6KE15AUTO |
P6KE15-TB-LF | Trans Voltage Suppressor Diode, 600W, 12.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | P6KA15HE3/54 vs P6KE15-TB-LF |
P6KE15G-Z15-R | Trans Voltage Suppressor Diode, 600W, 12.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | Unisonic Technologies Co Ltd | P6KA15HE3/54 vs P6KE15G-Z15-R |
P6KE15-LF | Trans Voltage Suppressor Diode, 600W, 12.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | P6KA15HE3/54 vs P6KE15-LF |
P6KE15A-BP-HF | Trans Voltage Suppressor Diode, 600W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | Micro Commercial Components | P6KA15HE3/54 vs P6KE15A-BP-HF |
P6KA15 | Trans Voltage Suppressor Diode, 600W, 12.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | General Instrument Corp | P6KA15HE3/54 vs P6KA15 |
P6KE15-GT3 | Trans Voltage Suppressor Diode, 600W, 12.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, LEAD FREE, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | P6KA15HE3/54 vs P6KE15-GT3 |
P6KE15A-AU_AY_000A1 | Trans Voltage Suppressor Diode, 600W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | PanJit Semiconductor | P6KA15HE3/54 vs P6KE15A-AU_AY_000A1 |
P6KE15-AU_AY_000A1 | Trans Voltage Suppressor Diode, 600W, 12.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | PanJit Semiconductor | P6KA15HE3/54 vs P6KE15-AU_AY_000A1 |
P6KA15A-4 | Trans Voltage Suppressor Diode, 600W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN | Vishay Semiconductors | P6KA15HE3/54 vs P6KA15A-4 |