Diodes
P6KA10-E3/1
Vishay Semiconductors
Description: DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-204AC, PLASTIC, DO-15, 2 PIN, Transient Suppressor

Overview of P6KA10-E3/1 by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for P6KA10-E3/1 by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P6KA10-E3/1 by Vishay Semiconductors

P6KA10-E3/1
Vishay Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Part Package Code
DO-15
Package Description
O-PALF-W2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
11 V
Breakdown Voltage-Min
9 V
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-204AC
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
185 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
8.1 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. P6KA10-E3/1
    Vishay Semiconductors
    DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-204AC, PLASTIC, DO-15, 2 PIN, Transient Suppressor
    VS

Alternate Parts for P6KA10-E3/1

This table gives cross-reference parts and alternative options found for P6KA10-E3/1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KA10-E3/1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P6KA10A Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-15, General Instrument Corp P6KA10-E3/1 vs P6KA10A
P6KE10-G Trans Voltage Suppressor Diode, 600W, 8.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, LEAD FREE, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd P6KA10-E3/1 vs P6KE10-G
P6KE10L-Z15-R Trans Voltage Suppressor Diode, 600W, 8.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, Unisonic Technologies Co Ltd P6KA10-E3/1 vs P6KE10L-Z15-R
P6KE10-T/B Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon Frontier Electronics Co Ltd P6KA10-E3/1 vs P6KE10-T/B
P6KE10A-TB-LF Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd P6KA10-E3/1 vs P6KE10A-TB-LF
P6KE10B Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN Littelfuse Inc P6KA10-E3/1 vs P6KE10B
P6KE10A-TP-HF Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, Micro Commercial Components P6KA10-E3/1 vs P6KE10A-TP-HF
P6KE10-T3 Trans Voltage Suppressor Diode, 600W, 8.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd P6KA10-E3/1 vs P6KE10-T3
P6KE10A-H Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, Formosa Microsemi Co Ltd P6KA10-E3/1 vs P6KE10A-H
P6KE10T Trans Voltage Suppressor Diode, 600W, 8.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-15 Crydom Inc P6KA10-E3/1 vs P6KE10T
Part Number Description Manufacturer Compare
P6KE10A-AU_AY_000A1 Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PanJit Semiconductor P6KA10-E3/1 vs P6KE10A-AU_AY_000A1
P6KE10-T13 Trans Voltage Suppressor Diode, 600W, 8.1V V(RWM), Unidirectional, 1 Element, Silicon, ProTek Devices P6KA10-E3/1 vs P6KE10-T13
P6KE10-TP-HF Trans Voltage Suppressor Diode, 600W, 8.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, Micro Commercial Components P6KA10-E3/1 vs P6KE10-TP-HF
P6KE10AL-Z15-R Trans Voltage Suppressor Diode, 600W, 8.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, Unisonic Technologies Co Ltd P6KA10-E3/1 vs P6KE10AL-Z15-R
P6KE10 Trans Voltage Suppressor Diode, 600W, 8.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, DO-15, PLASTIC, 2 PIN Lite-On Semiconductor Corporation P6KA10-E3/1 vs P6KE10
P6KE10A-T/B Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, Frontier Electronics Co Ltd P6KA10-E3/1 vs P6KE10A-T/B
P6KE10A-TP Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components P6KA10-E3/1 vs P6KE10A-TP
P6KE10AE3/TR Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation P6KA10-E3/1 vs P6KE10AE3/TR
P6KE10TRE3 Trans Voltage Suppressor Diode, 600W, 8.1V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation P6KA10-E3/1 vs P6KE10TRE3
P6KE10G-Z15-R Trans Voltage Suppressor Diode, 600W, 8.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, Unisonic Technologies Co Ltd P6KA10-E3/1 vs P6KE10G-Z15-R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P6KA10-E3/1 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P6KA10-E3/1 by Vishay Semiconductors

  • Please alert me when P6KA10-E3/1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following P6KA10-E3/1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P6KA10-E3/1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following P6KA10-E3/1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P6KA10-E3/1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P6KA10-E3/1 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: