P6FMBJ39A-W
Rectron Semiconductor
Description: Trans Voltage Suppressor Diode,

Overview of P6FMBJ39A-W by Rectron Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
74AC11086D Texas Instruments Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85
74AC11244DW Texas Instruments Octal Buffers/Drivers 24-SOIC -40 to 85
74AC11245DW Texas Instruments Octal Bus Transceivers 24-SOIC -40 to 85

Price & Stock for P6FMBJ39A-W by Rectron Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 583-P6FMBJ39A-W
Mouser Electronics ESD Protection Diodes / TVS Diodes SMB 600W TVS 5% RoHS: Compliant 0
  • 3,000 $0.1280
  • 9,000 $0.1280
  • 45,000 $0.1130
$0.1130 / $0.1280 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 6,000 $0.0910
  • 12,000 $0.0883
  • 30,000 $0.0845
  • 54,000 $0.0577
  • 102,000 $0.0561
  • 150,000 $0.0553
  • 252,000 $0.0545
$0.0545 / $0.0910 Buy Now

CAD Models for P6FMBJ39A-W by Rectron Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P6FMBJ39A-W by Rectron Semiconductor

P6FMBJ39A-W
Rectron Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECTRON LTD
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE
Breakdown Voltage-Max
41 V
Breakdown Voltage-Min
37.1 V
Breakdown Voltage-Nom
39.05 V
Clamping Voltage-Max
53.9 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF)
3.5 V
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Reference Standard
UL LISTED
Rep Pk Reverse Voltage-Max
33.3 V
Reverse Current-Max
1 µA
Reverse Test Voltage
33.3 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Want to compare parts?
  1. P6FMBJ39A-W
    Rectron Semiconductor
    Trans Voltage Suppressor Diode,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P6FMBJ39A-W by Rectron Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P6FMBJ39A-W by Rectron Semiconductor

Select Manufacturer
Which Manufacturer of P6FMBJ39A-W would you like to use for your alert(s)?
  • Please alert me when P6FMBJ39A-W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P6FMBJ39A-W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P6FMBJ39A-W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P6FMBJ39A-W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P6FMBJ39A-W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P6FMBJ39A-W by Rectron Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: