-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RELAY SOCKET PC MNT FOR G6B SER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BTFW26P-3SSTE4LF | Amphenol Communications Solutions | 26P PLUG,SMT,TIN PLATED-BTFW26P-3SSTE4LF | |
10147073-2600RLF | Amphenol Communications Solutions | Minitek® Microspeed 1.00mm, Board-to-Board Connector, Right Angle Receptacle SMD 26P, Poka yoke | |
F3311A7H121026E200 | Amphenol Communications Solutions | Flex Connector, P=0.50mm, H=1.00mm, Right angle orientation, Flip type, ZIF, Double contact, point 26P |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-P6B-26P
|
Mouser Electronics | Relay Sockets & Hardware PC MT SOCKET FOR G6B RoHS: Compliant | 345 |
|
$2.2700 / $3.4300 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 20 |
|
$2.3296 / $3.5840 | Buy Now |
|
Quest Components | RELAY SOCKET, RELAY, 6 CONTACT(S) | 180 |
|
Buy Now | |
|
Quest Components | RELAY SOCKET, RELAY, 6 CONTACT(S) | 115 |
|
$2.1923 / $3.5550 | Buy Now |
|
Quest Components | RELAY SOCKET, RELAY, 6 CONTACT(S) | 16 |
|
$2.4000 / $4.8000 | Buy Now |
|
Quest Components | RELAY SOCKET, RELAY, 6 CONTACT(S) | 2 |
|
$5.0000 / $6.0000 | Buy Now |
DISTI #
P6B-26P
|
TTI | Relay Sockets & Hardware PC MT SOCKET FOR G6B RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Each |
Americas - 1920 In Stock |
|
$1.7200 / $2.4100 | Buy Now |
|
Ameya Holding Limited | Socket, PIN: 6, Series: G6B | 605 |
|
RFQ | |
DISTI #
000000000000044974
|
Sager | Relay Sockets & Hardware PC MT SOCKET FOR G6B Min Qty: 1 | 100 |
|
$2.7900 / $3.3500 | Buy Now |
DISTI #
C1S541204553339
|
Chip1Stop | Terminal Relays RoHS: Compliant pbFree: Yes | 199 |
|
$2.3510 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P6B-26P
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
P6B-26P
OMRON Corporation
RELAY SOCKET PC MNT FOR G6B SER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Omron Electronics | |
Additional Feature | STANDARDS: CSA; UL | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Device Socket Type | RELAY SOCKET | |
Device Type Used On | RELAY | |
Number of Contacts | 6 |