There are no models available for this part yet.
Overview of P660-11CC by Amphenol CIT
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADIN2111CCPZ | Analog Devices | 2-port Switch with 10BASE-T1L | |
ADIN2111CCPZ-R7 | Analog Devices | 2-port Switch with 10BASE-T1L | |
R5F11CCCMBG#W0 | Renesas Electronics Corporation | High-precision Analog Microcontroller with Configurable AFE |
Price & Stock for P660-11CC by Amphenol CIT
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
P660-11CC
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
CAD Models for P660-11CC by Amphenol CIT
Part Data Attributes for P660-11CC by Amphenol CIT
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
CARLISLE INTERCONNECT TECHNOLOGIES
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.10
|
Body Depth
|
0.11 inch
|
Body Diameter
|
0.199 inch
|
Cable Types
|
SEMI-RIGID
|
Connector Type
|
RF SMP CONNECTOR
|
Contact Gender
|
MALE
|
Contact Style
|
COAX
|
Insertion Loss
|
0.1 dB
|
Insulator Material
|
POLYTETRAFLUOROETHYLENE
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Number of Ports
|
1
|
Operating Frequency-Max
|
18 GHz
|
Polarization Key
|
POLARIZED HOUSING
|
Shell Finish
|
GOLD
|
Shell Material
|
BERYLLIUM COPPER
|
Total Number of Contacts
|
1
|
VSWR
|
1.15
|
Alternate Parts for P660-11CC
This table gives cross-reference parts and alternative options found for P660-11CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P660-11CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P664-2SF | RF SMP Connector, 1 Contact(s), Male, | Amphenol CIT | P660-11CC vs P664-2SF |
P664-6SF | RF SMP Connector, 1 Contact(s), Male, | Amphenol CIT | P660-11CC vs P664-6SF |
P660-12CC | RF SMP Connector, 1 Contact(s), Male, | Amphenol CIT | P660-11CC vs P660-12CC |
P836-5CCSF | RF SMP Connector, 1 Contact(s), Male, | Amphenol CIT | P660-11CC vs P836-5CCSF |
P660-10CC | RF SMP Connector, 1 Contact(s), Male, | Amphenol CIT | P660-11CC vs P660-10CC |
P660-3CC | RF SMP Connector, 1 Contact(s), Male, | Amphenol CIT | P660-11CC vs P660-3CC |
P664-8SF | RF SMP Connector, 1 Contact(s), Male, | Amphenol CIT | P660-11CC vs P664-8SF |
P919-2CCSF | RF SMP Connector, 1 Contact(s), Male, | Amphenol CIT | P660-11CC vs P919-2CCSF |
P660-13CC | RF SMP Connector, 1 Contact(s), Male, | Amphenol CIT | P660-11CC vs P660-13CC |
P660-9CC | RF SMP Connector, 1 Contact(s), Male, | Amphenol CIT | P660-11CC vs P660-9CC |