P600M-E3/54
Description: Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon

Overview of P600M-E3/54 by New Jersey Semiconductor Products Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for P600M-E3/54 by New Jersey Semiconductor Products Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P600M-E3/54 by New Jersey Semiconductor Products Inc

P600M-E3/54
New Jersey Semiconductor Products Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NEW JERSEY SEMICONDUCTOR PRODUCTS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Date Of Intro
2019-10-31
Additional Feature
LOW LEAKAGE CURRENT
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.4 V
JESD-30 Code
O-PALF-W2
Non-rep Pk Forward Current-Max
400 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-50 °C
Output Current-Max
6 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Rep Pk Reverse Voltage-Max
1000 V
Reverse Current-Max
5 µA
Reverse Recovery Time-Max
2.5 µs
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. P600M-E3/54
    New Jersey Semiconductor Products Inc
    Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon
    VS

Alternate Parts for P600M-E3/54

This table gives cross-reference parts and alternative options found for P600M-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P600M-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P600M-E3/73 DIODE 6 A, 1000 V, SILICON, RECTIFIER DIODE, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN, Rectifier Diode Vishay Semiconductors P600M-E3/54 vs P600M-E3/73
P600MAMP Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, PLASTIC, P-6, 2 PIN Fagor Electrónica P600M-E3/54 vs P600MAMP
P600M_R2_00001 Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, PanJit Semiconductor P600M-E3/54 vs P600M_R2_00001
P600M-E3 Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, LEAD FREE, PLASTIC, CASE P600, 2 PIN Vishay Intertechnologies P600M-E3/54 vs P600M-E3
P600M-E3/54 DIODE 6 A, 1000 V, SILICON, RECTIFIER DIODE, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN, Rectifier Diode Vishay Semiconductors P600M-E3/54 vs P600M-E3/54
P600M Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, Surge Components Inc P600M-E3/54 vs P600M
P600M Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, General Instrument Corp P600M-E3/54 vs P600M
P600M-GT3 Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, PLASTIC, P-600, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd P600M-E3/54 vs P600M-GT3
P600M-T3-LF Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, P-600, 2 PIN Won-Top Electronics Co Ltd P600M-E3/54 vs P600M-T3-LF
P600M_B0_10001 Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, PanJit Semiconductor P600M-E3/54 vs P600M_B0_10001
Part Number Description Manufacturer Compare
6A10-T Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN Diodes Incorporated P600M-E3/54 vs 6A10-T
P600M Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, PLASTIC, R-6, 2 PIN Hitano Enterprise Corp P600M-E3/54 vs P600M
LT6A07 Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, PLASTIC, R-6, 2 PIN Diodes Incorporated P600M-E3/54 vs LT6A07
T6A100L-22-BL Rectifier Diode, Taitron Components Inc P600M-E3/54 vs T6A100L-22-BL
P600M_R2_10001 Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, PanJit Semiconductor P600M-E3/54 vs P600M_R2_10001
6A10-B Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, PLASTIC, R-6, 2 PIN Rectron Semiconductor P600M-E3/54 vs 6A10-B
P600M-E3 Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, LEAD FREE, PLASTIC, CASE P600, 2 PIN Vishay Intertechnologies P600M-E3/54 vs P600M-E3
P600M Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, General Instrument Corp P600M-E3/54 vs P600M
P600M_B0_10001 Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, PanJit Semiconductor P600M-E3/54 vs P600M_B0_10001
WAB100 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, EDI Diodes (Electronic Devices Inc) P600M-E3/54 vs WAB100

Related Parts for P600M-E3/54

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P600M-E3/54 by New Jersey Semiconductor Products Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P600M-E3/54 by New Jersey Semiconductor Products Inc

Select Manufacturer
Which Manufacturer of P600M-E3/54 would you like to use for your alert(s)?
  • Please alert me when P600M-E3/54 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P600M-E3/54 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P600M-E3/54 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P600M-E3/54 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P600M-E3/54.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P600M-E3/54 by New Jersey Semiconductor Products Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: