Part Details for P6000-0.5BG-A by Sensata Circuit Breakers
Overview of P6000-0.5BG-A by Sensata Circuit Breakers
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part Details for P6000-0.5BG-A
P6000-0.5BG-A CAD Models
P6000-0.5BG-A Part Data Attributes
|
P6000-0.5BG-A
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
P6000-0.5BG-A
Sensata Circuit Breakers
Peizoresistive Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Additional Feature | OVERVOLTAGE PROTECTION, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION, PORT DIAMETER=6.35 MM | |
Body Breadth | 9.45 mm | |
Body Height | 9.37 mm | |
Housing | POLYAMIDE 66, GLASS FIBER REINFORCED | |
Mounting Feature | REMOTE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Range | 0.5-4.5V | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 7.25 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 10000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO | |
Termination Type | CONNECTOR |