There are no models available for this part yet.
Overview of P6-4406-ABT-04 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
144-06J12L | Coilcraft Inc | Variable Inductor, 0.193uH Min, 0.306uH Max, Carbonyl-Core, Unshielded, 3838, ROHS COMPLIANT | |
144-06J12SL | Coilcraft Inc | Variable Inductor, 0.154uH Min, 0.196uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT | |
144-06A12 | Coilcraft Inc | RF inductor, tunable, aluminum core, shielded, RoHS |
CAD Models for P6-4406-ABT-04 by Molex
Part Data Attributes for P6-4406-ABT-04 by Molex
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
POLARIZED
|
Body/Shell Style
|
PLUG
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating
|
GOLD (16) OVER NICKEL
|
Contact Finish Termination
|
GOLD (16) OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
BRASS
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
PLASTIC
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD AND PANEL
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
6
|
Alternate Parts for P6-4406-ABT-04
This table gives cross-reference parts and alternative options found for P6-4406-ABT-04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6-4406-ABT-04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SSA217106R3000 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug | ABB Semiconductors | P6-4406-ABT-04 vs 1SSA217106R3000 |
P6-5406-SB-05 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug | Molex | P6-4406-ABT-04 vs P6-5406-SB-05 |
P6-5406-ABT-63A-SB | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug | Molex | P6-4406-ABT-04 vs P6-5406-ABT-63A-SB |
P6-5406-AB-63A-AB | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug | Molex | P6-4406-ABT-04 vs P6-5406-AB-63A-AB |
P6-5406-LAB-63A-DB | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug | Molex | P6-4406-ABT-04 vs P6-5406-LAB-63A-DB |
P6-5406-DB-63A-AB | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug | Molex | P6-4406-ABT-04 vs P6-5406-DB-63A-AB |
P6-5406-SCC-03 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug | Molex | P6-4406-ABT-04 vs P6-5406-SCC-03 |
P6-5406-LAB-04 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug | Molex | P6-4406-ABT-04 vs P6-5406-LAB-04 |
P6-5406-ABT-04 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug | Molex | P6-4406-ABT-04 vs P6-5406-ABT-04 |
P6-5406-DB-63A-SB | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug | Molex | P6-4406-ABT-04 vs P6-5406-DB-63A-SB |