There are no models available for this part yet.
Overview of P6-38R-E by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Entertainment and Gaming
Automotive
Robotics and Drones
Price & Stock for P6-38R-E by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48AC9893
|
Newark | Terminal, Ring Tongue, 3/8", 6Awg, Stud Size - Metric:M10, Stud Size - Imperial:3/8", Wire Size Awg Max:6Awg, Conductor Area Csa:16Mmâ², Product Range:P Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Panduit P6-38R-E RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9600 / $2.0900 | Buy Now | |
DISTI #
298-15191-ND
|
DigiKey | CONN RING CIRC 6AWG #3/8 CRIMP Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
107 In Stock |
|
$1.9753 / $2.3600 | Buy Now | |
DISTI #
P6-38R-E
|
Avnet Americas | Ring Tongue Terminal 6AWG 33.78mm 15.75mm Tin - Bulk (Alt: P6-38R-E) RoHS: Compliant Min Qty: 100 Package Multiple: 20 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$147.6300 | Buy Now | |
DISTI #
644-P6-38R-E
|
Mouser Electronics | Terminals NON-INSL.RING #6 3/8 RoHS: Compliant | 508 |
|
$1.8100 / $2.3600 | Buy Now | |
DISTI #
71263693
|
RS | Ring terminal large wire 6 AWG 3/8" stud size non-insulated | Panduit P6-38R-E RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1900 / $2.3800 | RFQ | |
DISTI #
PANP6-38R-E
|
Heilind Electronics | Ring Terminal, large wire, non-insulated | Americas - 0 in Stock |
|
$1.9412 / $2.1030 | Buy Now | |
Onlinecomponents.com | Ring terminal, large wire, 6 AWG, 3/8" stud size, non-insulated, standard package. RoHS: Compliant |
664 In Stock 5320 Factory Stock |
|
$1.9000 / $2.2300 | Buy Now | ||
DISTI #
000000000000047306
|
Sager | Terminals NON-INSL.RING #6 3/8 Min Qty: 100 | 0 |
|
$1.5400 / $1.9400 | Buy Now | |
Master Electronics | Ring terminal, large wire, 6 AWG, 3/8" stud size, non-insulated, standard package. RoHS: Compliant |
664 In Stock 5320 Factory Stock |
|
$1.9000 / $2.2300 | Buy Now |
CAD Models for P6-38R-E by Panduit Corp
Part Data Attributes for P6-38R-E by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Factory Lead Time
|
8 Weeks
|
Terminal Gender
|
FEMALE
|
Terminal and Terminal Block Type
|
RING TERMINAL
|
Wire Gauge
|
6 AWG
|