P5KE48
Description: Trans Voltage Suppressor Diode, 500W, Unidirectional, 1 Element, Silicon

Overview of P5KE48 by International Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for P5KE48 by International Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P5KE48 by International Semiconductor Inc

P5KE48
International Semiconductor Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERNATIONAL SEMICONDUCTOR INC
Package Description
O-PALF-W2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
65.1 V
Breakdown Voltage-Min
53.3 V
Case Connection
ISOLATED
Clamping Voltage-Max
85.5 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
Non-rep Peak Rev Power Dis-Max
500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reverse Current-Max
1 µA
Surface Mount
NO
Technology
AVALANCHE
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. P5KE48
    International Semiconductor Inc
    Trans Voltage Suppressor Diode, 500W, Unidirectional, 1 Element, Silicon
    VS

Alternate Parts for P5KE48

This table gives cross-reference parts and alternative options found for P5KE48. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P5KE48, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P6KE56.TR Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-15 Semtech Corporation P5KE48 vs P6KE56.TR
P6KE56-E3/54 Trans Voltage Suppressor Diode, 600W, 45.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN Vishay Semiconductors P5KE48 vs P6KE56-E3/54
P6KE56-T Trans Voltage Suppressor Diode, 600W, 45.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-15 Diodes Incorporated P5KE48 vs P6KE56-T
P6KE56A-A Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon Diodes Incorporated P5KE48 vs P6KE56A-A
P6KE56A.TR Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-15 Semtech Corporation P5KE48 vs P6KE56A.TR
P6KE56A-T3 Trans Voltage Suppressor Diode, 600W, 47.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd P5KE48 vs P6KE56A-T3
P6KE56A-H Trans Voltage Suppressor Diode, 600W, 47.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, Formosa Microsemi Co Ltd P5KE48 vs P6KE56A-H
P6KE56A-B Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon Frontier Electronics Co Ltd P5KE48 vs P6KE56A-B
P6KE56-B Transient Suppressor, Micro Commercial Components P5KE48 vs P6KE56-B
P6KE56P 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CB417, 2 PIN STMicroelectronics P5KE48 vs P6KE56P
Part Number Description Manufacturer Compare
MSP1N6287E3 Trans Voltage Suppressor Diode, 1500W, 38.1V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN Microsemi Corporation P5KE48 vs MSP1N6287E3
P6KE51T Trans Voltage Suppressor Diode, 600W, 41.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-15 Crydom Inc P5KE48 vs P6KE51T
1.5KE47A-TB-LF Trans Voltage Suppressor Diode, 1500W, 40.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AE, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd P5KE48 vs 1.5KE47A-TB-LF
P6KE56HE3/54 Trans Voltage Suppressor Diode, 600W, 45.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN Vishay Semiconductors P5KE48 vs P6KE56HE3/54
SA40TR Trans Voltage Suppressor Diode, 500W, 40V V(RWM), Unidirectional, 1 Element, Silicon, World Products Inc P5KE48 vs SA40TR
P6KE56C Trans Voltage Suppressor Diode, 600W, 45.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, DO-15, PLASTIC, 2 PIN Lite-On Semiconductor Corporation P5KE48 vs P6KE56C
1.5SE75 Trans Voltage Suppressor Diode, 1500W, 61V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Semitronics Corp P5KE48 vs 1.5SE75
1.5KE75AE3TR 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 1, 2 PIN Microsemi Corporation P5KE48 vs 1.5KE75AE3TR
MV1N6287E3TR Trans Voltage Suppressor Diode, 1500W, 38.1V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN Microsemi Corporation P5KE48 vs MV1N6287E3TR
P6KE56AT Trans Voltage Suppressor Diode, 600W, 47.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-15 Crydom Inc P5KE48 vs P6KE56AT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P5KE48 by International Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P5KE48 by International Semiconductor Inc

  • Please alert me when P5KE48 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P5KE48 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P5KE48 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P5KE48 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P5KE48.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P5KE48 by International Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: