-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 500W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-P5KE28A-BP-ND
|
DigiKey | Interface Min Qty: 25000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0885 | Buy Now |
DISTI #
833-P5KE28A-BP
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS RoHS: Compliant | 0 |
|
$0.1740 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 25000 Lead time: 22 Weeks | 0 |
|
$0.0916 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P5KE28A-BP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
P5KE28A-BP
Micro Commercial Components
Trans Voltage Suppressor Diode, 500W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-15 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | MCC | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 35.8 V | |
Breakdown Voltage-Min | 31.1 V | |
Breakdown Voltage-Nom | 33.45 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 45.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 28 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for P5KE28A-BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P5KE28A-BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P5KE28-B | Transient Suppressor, | Micro Commercial Components | P5KE28A-BP vs P5KE28-B |
P5KE28-TP-HF | Trans Voltage Suppressor Diode, 500W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-15 | Micro Commercial Components | P5KE28A-BP vs P5KE28-TP-HF |
P5KE28A-TP-HF | Trans Voltage Suppressor Diode, 500W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | Micro Commercial Components | P5KE28A-BP vs P5KE28A-TP-HF |
P5KE28-BP | Trans Voltage Suppressor Diode, 500W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | P5KE28A-BP vs P5KE28-BP |
SA28 | Trans Voltage Suppressor Diode, 500W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | Viking Tech Corp | P5KE28A-BP vs SA28 |
P5KE28A-B | Transient Suppressor, | Micro Commercial Components | P5KE28A-BP vs P5KE28A-B |
P5KE28A-TP | Trans Voltage Suppressor Diode, 500W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | P5KE28A-BP vs P5KE28A-TP |
P5KE28-T | Transient Suppressor, | Micro Commercial Components | P5KE28A-BP vs P5KE28-T |
P5KE28A | Trans Voltage Suppressor Diode, 500W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Micro Commercial Components | P5KE28A-BP vs P5KE28A |
P5KE28A-AP-HF | Trans Voltage Suppressor Diode, 500W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | Micro Commercial Components | P5KE28A-BP vs P5KE28A-AP-HF |