Datasheets
P5KE28-AP-HF by: Micro Commercial Components

Trans Voltage Suppressor Diode, 500W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-15

Part Details for P5KE28-AP-HF by Micro Commercial Components

Overview of P5KE28-AP-HF by Micro Commercial Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for P5KE28-AP-HF

P5KE28-AP-HF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

P5KE28-AP-HF Part Data Attributes

P5KE28-AP-HF Micro Commercial Components
Buy Now Datasheet
Compare Parts:
P5KE28-AP-HF Micro Commercial Components Trans Voltage Suppressor Diode, 500W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-15
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 39.4 V
Breakdown Voltage-Min 31.1 V
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-15
JESD-30 Code O-PALF-W2
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1 W
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 28 V
Surface Mount NO
Technology AVALANCHE
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) 5

Alternate Parts for P5KE28-AP-HF

This table gives cross-reference parts and alternative options found for P5KE28-AP-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P5KE28-AP-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
P5KE28A-B Transient Suppressor, Micro Commercial Components P5KE28-AP-HF vs P5KE28A-B
P5KE28-B Transient Suppressor, Micro Commercial Components P5KE28-AP-HF vs P5KE28-B
P5KE28-T Transient Suppressor, Micro Commercial Components P5KE28-AP-HF vs P5KE28-T
P5KE28A-TP-HF Trans Voltage Suppressor Diode, 500W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, Micro Commercial Components P5KE28-AP-HF vs P5KE28A-TP-HF
P5KE28-AP Trans Voltage Suppressor Diode, 500W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components P5KE28-AP-HF vs P5KE28-AP
P5KE28-TP-HF Trans Voltage Suppressor Diode, 500W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-15 Micro Commercial Components P5KE28-AP-HF vs P5KE28-TP-HF
P5KE28A-BP-HF Trans Voltage Suppressor Diode, 500W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, Micro Commercial Components P5KE28-AP-HF vs P5KE28A-BP-HF
P5KE28A-T Transient Suppressor, Micro Commercial Components P5KE28-AP-HF vs P5KE28A-T
P5KE28 Trans Voltage Suppressor Diode, 500W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Micro Commercial Components P5KE28-AP-HF vs P5KE28
P5KE28A-AP Trans Voltage Suppressor Diode, 500W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components P5KE28-AP-HF vs P5KE28A-AP
Part Number Description Manufacturer Compare
P5KE28-TP-HF Trans Voltage Suppressor Diode, 500W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-15 Micro Commercial Components P5KE28-AP-HF vs P5KE28-TP-HF
MSPP5KE28E3 Trans Voltage Suppressor Diode, 500W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation P5KE28-AP-HF vs MSPP5KE28E3
MSPP5KE28TR Trans Voltage Suppressor Diode, 500W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation P5KE28-AP-HF vs MSPP5KE28TR
MQP5KE28E3 Trans Voltage Suppressor Diode, 500W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation P5KE28-AP-HF vs MQP5KE28E3
MXP5KE28 Trans Voltage Suppressor Diode, 500W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation P5KE28-AP-HF vs MXP5KE28
MXP5KE28E3 Trans Voltage Suppressor Diode, 500W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation P5KE28-AP-HF vs MXP5KE28E3
MSPP5KE28E3TR Trans Voltage Suppressor Diode, 500W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation P5KE28-AP-HF vs MSPP5KE28E3TR
P5KE28A-BP Trans Voltage Suppressor Diode, 500W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components P5KE28-AP-HF vs P5KE28A-BP
MQP5KE28TR Trans Voltage Suppressor Diode, 500W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation P5KE28-AP-HF vs MQP5KE28TR
MVP5KE28 Trans Voltage Suppressor Diode, 500W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation P5KE28-AP-HF vs MVP5KE28

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P5KE28-AP-HF by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P5KE28-AP-HF by Micro Commercial Components

Select Manufacturer
Which Manufacturer of P5KE28-AP-HF would you like to use for your alert(s)?
  • Please alert me when P5KE28-AP-HF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P5KE28-AP-HF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P5KE28-AP-HF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P5KE28-AP-HF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P5KE28-AP-HF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P5KE28-AP-HF by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: