P5DF081HN/T1AD2060,151
NXP Semiconductors
Description: Telecom Circuit, 1-Func, PQCC32

Overview of P5DF081HN/T1AD2060,151 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for P5DF081HN/T1AD2060,151 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P5DF081HN/T1AD2060,151 by NXP Semiconductors

P5DF081HN/T1AD2060,151
NXP Semiconductors
-
-
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
QCCN,
Reach Compliance Code
unknown
JESD-30 Code
S-PQCC-N32
Number of Functions
1
Number of Terminals
32
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Body Material
PLASTIC/EPOXY
Package Code
QCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER
Supply Voltage-Nom
3 V
Surface Mount
YES
Telecom IC Type
TELECOM CIRCUIT
Temperature Grade
OTHER
Terminal Form
NO LEAD
Terminal Position
QUAD
Want to compare parts?
  1. P5DF081HN/T1AD2060,151
    NXP Semiconductors
    Telecom Circuit, 1-Func, PQCC32
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P5DF081HN/T1AD2060,151 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P5DF081HN/T1AD2060,151 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of P5DF081HN/T1AD2060,151 would you like to use for your alert(s)?
  • Please alert me when P5DF081HN/T1AD2060,151 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P5DF081HN/T1AD2060,151 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P5DF081HN/T1AD2060,151 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P5DF081HN/T1AD2060,151 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P5DF081HN/T1AD2060,151.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P5DF081HN/T1AD2060,151 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: