There are no models available for this part yet.
Overview of P580-006-V4 by Tripp Lite
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Computing and Data Storage
Smart Cities
Aerospace and Defense
Transportation and Logistics
Telecommunications
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADCMP580BCPZ | Analog Devices | EVALUATION BOARD-HIGH SPEED C | |
ADCMP580BCPZ-WP | Analog Devices | Dual Supply, CML on XFCB3.0 | |
ADCMP580BCPZ-RL7 | Analog Devices | Dual Supply, CML on XFCB3.0 |
Price & Stock for P580-006-V4 by Tripp Lite
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78AH8959
|
Newark | 6Ft Dp1.4 8K60Hz Cbl |Eaton Tripp Lite P580-006-V4 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.0300 / $22.6700 | Buy Now | |
DISTI #
95-P580-006-V4-ND
|
DigiKey | CABLE DISPLAYPORT M TO M 6' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
30 In Stock |
|
$12.9212 / $17.9700 | Buy Now | |
DISTI #
545-P580-006-V4
|
Mouser Electronics | Audio Cables / Video Cables / RCA Cables 6FT DP1.4 8K60HZ CBL RoHS: Compliant | 0 |
|
$12.9200 / $17.9700 | Order Now | |
DISTI #
74615301
|
RS | DisplayPort 1.4, Cable with Latching, Connectors, 8K, M/M, Black, 6ft | Tripp Lite P580-006-V4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1 |
|
$16.1500 / $18.1500 | Buy Now | |
Onlinecomponents.com | DisplayPort 1.4 Cable - Latching Connectors - 8K UHD - HDR - M/M - Black - 6ft RoHS: Compliant | 13364 Factory Stock |
|
$14.0200 / $18.5500 | Buy Now | ||
NAC | 8K DisplayPort 1.4 Cable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 168 |
|
$16.7000 | Buy Now | ||
Master Electronics | DisplayPort 1.4 Cable - Latching Connectors - 8K UHD - HDR - M/M - Black - 6ft RoHS: Compliant | 13364 Factory Stock |
|
$14.0200 / $18.5500 | Buy Now | ||
Neutron USA | 6FT DPT 1.4 CBL W LATCHING CONN 8K BLK | 50 |
|
$17.9900 | Buy Now |
CAD Models for P580-006-V4 by Tripp Lite
Part Data Attributes for P580-006-V4 by Tripp Lite
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TRIPP LITE
|
Reach Compliance Code
|
unknown
|
Application
|
CONNECT LAPTOP COMPUTER TO A DVI-D SINGLE LINK DISPLAY
|
Approvals
|
EN; IEC
|
Connector Side1
|
DISPLAYPORT MALE
|
Connector Side2
|
DISPLAYPORT MALE
|
Connector Support Type
|
CABLE ASSEMBLY
|
Cross Section Area
|
0.051 mm2
|
DIN Conformance
|
NO
|
Diameter
|
6 mm
|
IEC Conformance
|
NO
|
Jacket Material
|
POLYVINYLCHLORIDE
|
Length
|
1.83 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
20
|
Operating Temperature-Max
|
45 °C
|
Operating Temperature-Min
|
|
Shielding
|
NO
|
Wire Gauge
|
30 AWG
|
Wire and Cable Name
|
COMMUNICATION CABLE
|