Part Details for P569-010-MF-ACT by Tripp Lite
Overview of P569-010-MF-ACT by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACTQ32/Q2A | Rochester Electronics LLC | OR Gate, ACT Series, 4-Func, 2-Input, CMOS | |
54ACTQ32/VDA-R | Rochester Electronics LLC | OR Gate, ACT Series, 4-Func, 2-Input, CMOS, - Dual marked (5962R8973601VDA) | |
54ACTQ32/QCA | Rochester Electronics LLC | OR Gate, ACT Series, 4-Func, 2-Input, CMOS, - Dual marked (5962-8973601CA) |
Price & Stock for P569-010-MF-ACT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95-P569-010-MF-ACT-ND
|
DigiKey | HDMI EXTENSION CABLE WITH ACTIVE Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
46 In Stock |
|
$48.6451 / $78.9800 | Buy Now |
DISTI #
74693043
|
RS | HDMI Extension Cable with Active Repeater, (M/F), 4K, 60 Hz, 10ft | Tripp Lite P569-010-MF-ACT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$71.7900 / $79.7700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 186 Factory Stock |
|
$50.4300 / $66.2100 | Buy Now |
|
NAC | 10FT HDMI EXTENSION CABLE WITH RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 186 Factory Stock |
|
$50.4300 / $66.2100 | Buy Now |
|
Neutron USA | HDMI EXT. CABLE ACTIVE REPEATER 10 FT 4K | 50 |
|
$84.9900 | Buy Now |