Part Details for P568-050-HD by Tripp Lite
Overview of P568-050-HD by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P568-050-HD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH8957
|
Newark | Hdmi Cable, 4K 30Hz, Blk, 50Ft |Eaton Tripp Lite P568-050-HD RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.6700 / $87.1800 | Buy Now |
DISTI #
95-P568-050-HD-ND
|
DigiKey | CABLE M-M HDMI-A 50' SHLD Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3 In Stock |
|
$49.5700 / $80.4500 | Buy Now |
DISTI #
545-P568-050-HD
|
Mouser Electronics | HDMI Cables HDMI CABLE, 4K 30HZ, BLK, 50FT | 0 |
|
$53.1000 / $75.4500 | Order Now |
DISTI #
74615282
|
RS | High Speed HDMI Cable w Ethernet (M/M), 4K, No Signal Booster Needed, Black,50f | Tripp Lite P568-050-HD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$73.9400 / $81.2500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$56.7300 / $76.2900 | Buy Now |
|
NAC | 50FT HDMI CABLE HIGH-SPEED 4K RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | 50FT HS HDMI CBL ETH 4K M/M BLK | 0 |
|
$84.9900 | Buy Now |