-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Paper Capacitor, Paper, 1000V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P561CP104M500C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
P561CP104M500C
KEMET Corporation
Paper Capacitor, Paper, 1000V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | PAPER CAPACITOR | |
Dielectric Material | PAPER | |
Height | 16.5 mm | |
Length | 24 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Pitch | 20.3 mm | |
Terminal Shape | WIRE | |
Width | 11.3 mm |
This table gives cross-reference parts and alternative options found for P561CP104M500C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P561CP104M500C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PME261JC6100MR06 | Paper Capacitor, Paper, 1000V, 20% +Tol, 20% -Tol, 0.1uF, 9444 | KEMET Corporation | P561CP104M500C vs PME261JC6100MR06 |
PME261JC6100MR30 | Paper Capacitor, Paper, 1000V, 20% +Tol, 20% -Tol, 0.1uF, 9444 | KEMET Corporation | P561CP104M500C vs PME261JC6100MR30 |
PME261JC6100MR19T0 | Paper Capacitor, Paper | KEMET Corporation | P561CP104M500C vs PME261JC6100MR19T0 |