Part Details for P561CE154M220A by KEMET Corporation
Overview of P561CE154M220A by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P561CE154M220A
P561CE154M220A CAD Models
P561CE154M220A Part Data Attributes
|
P561CE154M220A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
P561CE154M220A
KEMET Corporation
Paper Capacitor, Paper, 400V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.10 | |
Capacitance | 0.15 µF | |
Capacitor Type | PAPER CAPACITOR | |
Dielectric Material | PAPER | |
Height | 14 mm | |
Length | 24 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Pitch | 20.3 mm | |
Terminal Shape | WIRE | |
Width | 7.6 mm |
Alternate Parts for P561CE154M220A
This table gives cross-reference parts and alternative options found for P561CE154M220A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P561CE154M220A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PME261KC6150MR19T1 | Paper Capacitor, Paper | KEMET Corporation | P561CE154M220A vs PME261KC6150MR19T1 |
PME261KC6150MR06 | Paper Capacitor, Paper | KEMET Corporation | P561CE154M220A vs PME261KC6150MR06 |
P561CE154M220C | Paper Capacitor, Paper, 400V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | P561CE154M220A vs P561CE154M220C |
PME261KC6150MR19T0 | Paper Capacitor, Paper | KEMET Corporation | P561CE154M220A vs PME261KC6150MR19T0 |