Part Details for P54FCT3138C{QSOP}M by Pyramid Semiconductor Corporation
Overview of P54FCT3138C{QSOP}M by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P54FCT3138C{QSOP}M
P54FCT3138C{QSOP}M CAD Models
P54FCT3138C{QSOP}M Part Data Attributes
|
P54FCT3138C{QSOP}M
Pyramid Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
P54FCT3138C{QSOP}M
Pyramid Semiconductor Corporation
Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, QSOP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERFORMANCE SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SSOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 3 ENABLE INPUTS | |
Family | FCT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
Length | 4.9 mm | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9116 mm |
Alternate Parts for P54FCT3138C{QSOP}M
This table gives cross-reference parts and alternative options found for P54FCT3138C{QSOP}M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P54FCT3138C{QSOP}M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P74FCT3138C(QSOP) | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, QSOP-16 | Pyramid Semiconductor Corporation | P54FCT3138C{QSOP}M vs P74FCT3138C(QSOP) |
P54FCT3138C(QSOP)B | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, QSOP-16 | Pyramid Semiconductor Corporation | P54FCT3138C{QSOP}M vs P54FCT3138C(QSOP)B |
P74FCT3138A(QSOP) | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, QSOP-16 | Pyramid Semiconductor Corporation | P54FCT3138C{QSOP}M vs P74FCT3138A(QSOP) |
P54FCT3138A{QSOP}B | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, QSOP-16 | Pyramid Semiconductor Corporation | P54FCT3138C{QSOP}M vs P54FCT3138A{QSOP}B |
P54FCT3138C{QSOP}B | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, QSOP-16 | Pyramid Semiconductor Corporation | P54FCT3138C{QSOP}M vs P54FCT3138C{QSOP}B |
P54FCT3138A(QSOP)M | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, QSOP-16 | Pyramid Semiconductor Corporation | P54FCT3138C{QSOP}M vs P54FCT3138A(QSOP)M |
P74FCT3138A{QSOP} | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, QSOP-16 | Pyramid Semiconductor Corporation | P54FCT3138C{QSOP}M vs P74FCT3138A{QSOP} |
P74FCT3138C{QSOP} | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, QSOP-16 | Pyramid Semiconductor Corporation | P54FCT3138C{QSOP}M vs P74FCT3138C{QSOP} |