There are no models available for this part yet.
Overview of P54FCT163CTDM by Pyramid Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Computing and Data Storage
Aerospace and Defense
Automotive
CAD Models for P54FCT163CTDM by Pyramid Semiconductor Corporation
Part Data Attributes for P54FCT163CTDM by Pyramid Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PERFORMANCE SEMICONDUCTOR CORP
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP16,.3
|
Pin Count
|
16
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
TCO OUTPUT
|
Count Direction
|
UP
|
Family
|
FCT
|
JESD-30 Code
|
R-GDIP-T16
|
JESD-609 Code
|
e0
|
Length
|
20.066 mm
|
Load/Preset Input
|
YES
|
Logic IC Type
|
BINARY COUNTER
|
Max Frequency@Nom-Sup
|
83300000 Hz
|
Max I(ol)
|
0.032 A
|
Mode of Operation
|
SYNCHRONOUS
|
Number of Bits
|
4
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Prop. Delay@Nom-Sup
|
6.1 ns
|
Propagation Delay (tpd)
|
6.1 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Trigger Type
|
POSITIVE EDGE
|
Width
|
7.62 mm
|
Alternate Parts for P54FCT163CTDM
This table gives cross-reference parts and alternative options found for P54FCT163CTDM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P54FCT163CTDM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8865702EA | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, 0.840 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-16 | Teledyne e2v | P54FCT163CTDM vs 5962-8865702EA |
5962-9221004MEX | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16, CERDIP-16 | Integrated Device Technology Inc | P54FCT163CTDM vs 5962-9221004MEX |
5962-8865702EA | CDIP-16, Tube | Integrated Device Technology Inc | P54FCT163CTDM vs 5962-8865702EA |
P74FCT163AD | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16, 0.300 INCH, HERMETIC SEALED, CERDIP-16 | Pyramid Semiconductor Corporation | P54FCT163CTDM vs P74FCT163AD |
5962-8865703EX | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16, 0.840 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-16 | Teledyne e2v | P54FCT163CTDM vs 5962-8865703EX |
5962-9221006MEA | CDIP-16, Tube | Integrated Device Technology Inc | P54FCT163CTDM vs 5962-9221006MEA |
5962-8865702EX | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, 0.840 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-16 | Integrated Device Technology Inc | P54FCT163CTDM vs 5962-8865702EX |
IDT54FCT163ATDB | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16, CERDIP-16 | Integrated Device Technology Inc | P54FCT163CTDM vs IDT54FCT163ATDB |
5962-8865703EA | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, 0.840 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-16 | Teledyne e2v | P54FCT163CTDM vs 5962-8865703EA |
CY74FCT163ATPC | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Cypress Semiconductor | P54FCT163CTDM vs CY74FCT163ATPC |