Part Details for P516WTCDG28VCA by Spectrum Devices Corporation
Overview of P516WTCDG28VCA by Spectrum Devices Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P516WTCDG28VCA
P516WTCDG28VCA CAD Models
P516WTCDG28VCA Part Data Attributes
|
P516WTCDG28VCA
Spectrum Devices Corporation
Buy Now
Datasheet
|
Compare Parts:
P516WTCDG28VCA
Spectrum Devices Corporation
Single Color LED, Green
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPECTRUM DEVICES | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | COMMON ANODE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND |
Alternate Parts for P516WTCDG28VCA
This table gives cross-reference parts and alternative options found for P516WTCDG28VCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P516WTCDG28VCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P516WTCCG28VCA | Single Color LED, Green | Spectrum Devices Corporation | P516WTCDG28VCA vs P516WTCCG28VCA |
P516WTCCPG48VCA | Single Color LED, Pure Green | Spectrum Devices Corporation | P516WTCDG28VCA vs P516WTCCPG48VCA |
CP80W3DPG48VCA | Single Color LED, Pure Green | Spectrum Devices Corporation | P516WTCDG28VCA vs CP80W3DPG48VCA |
CP80W3CPG48VCA | Single Color LED, Pure Green | Spectrum Devices Corporation | P516WTCDG28VCA vs CP80W3CPG48VCA |
P516WTCDPG48VCA | Single Color LED, Pure Green | Spectrum Devices Corporation | P516WTCDG28VCA vs P516WTCDPG48VCA |
CR80W3DPG48VCA | Single Color LED, Pure Green, 9.906mm | Spectrum Devices Corporation | P516WTCDG28VCA vs CR80W3DPG48VCA |
CR80W3CPG48VCA | Single Color LED, Pure Green, 9.906mm | Spectrum Devices Corporation | P516WTCDG28VCA vs CR80W3CPG48VCA |
CP80W3DG28VCA | Single Color LED, Green | Spectrum Devices Corporation | P516WTCDG28VCA vs CP80W3DG28VCA |
CP80W3CG28VCA | Single Color LED, Green | Spectrum Devices Corporation | P516WTCDG28VCA vs CP80W3CG28VCA |